Compare Product Details |
|---|
In Stock
Subtotal 1 unit (supplied in a tray) HK$137.30 HK$137.30/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | USB, USART, UART, SPI, SDM, SAI, I2S, I2C, CAN | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 1.58W | -40°C | 140 | 85°C | 1.45mm | 20.2mm | ISO7816, LIN, SMBus/PMBus, IrDA | 20.2mm | 1.7V |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) HK$83.50 HK$41.75/unit | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 320kB | - | 64MHz | - | 48kB | 3.6V | 1 | - | 722mW | -40°C | 37 | 85°C | 600μm | 7mm | FBI | 7mm | 1.71V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) HK$48.00 HK$48.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
In Stock
Subtotal 5 units (supplied in a tray) HK$199.90 HK$39.98/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) HK$38.10 HK$38.10/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
In Stock
Subtotal (1 unit) HK$33.90 HK$33.90/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD-T66, Bluetooth Low Energy SIG 5.4, EN 300 440, ETSI EN 300 328 | 5mm | 1.7V |
Last RS stock
Subtotal 5 units (supplied in a tray) HK$219.10 HK$43.82/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied on a continuous strip) HK$106.20 HK$106.20/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) HK$33.90 HK$33.90/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD-T66, Bluetooth Low Energy SIG 5.4, EN 300 440, ETSI EN 300 328 | 5mm | 1.7V |
In Stock
Subtotal 5 units (supplied in a tray) HK$163.70 HK$32.74/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) HK$38.30 HK$38.30/unit | STMicroelectronics | ARM Microcontroller | STM32 | UFQFPN-32 | Surface | 32 | ARM Cortex M33 | - | - | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 105°C | 500μm | 5mm | RoHS, ECOPACK2 | 5mm | 1.71V |
In Stock
Subtotal 1 unit (supplied in a tray) HK$119.20 HK$119.20/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 192kB FLASH, 48-Pin LQFP
Subtotal 2 units (supplied in a tray) HK$83.30 HK$41.65/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 192kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 370mW | -40°C | 40 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) HK$183.50 HK$183.50/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) HK$155.60 HK$155.60/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 400 MHz, 2MB FLASH, 144-Pin LQFP
Subtotal 1 unit (supplied in a tray) HK$177.10 HK$177.10/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) HK$165.00 HK$165.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 32-Pin LQFP
Subtotal 2 units (supplied in a tray) HK$99.20 HK$49.60/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 9mm | No | 9mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) HK$172.70 HK$172.70/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) HK$140.20 HK$28.04/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |