Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit) HK$105.00 HK$105.00/unit | STMicroelectronics | Microprocessor | STM32MP211 | TFBGA | Surface | 289 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |
Temporarily out of stock STMicroelectronics STM8S103F2M6TR, 8 bit STM8, STM8S Microcontroller, 16 MHz, 8kB FLASH, 20-Pin SOIC
Subtotal (5 units, in packs of 5) HK$157.50 HK$31.50/unit | STMicroelectronics | Microcontroller | STM8S | SOIC | Surface | 20 | STM8 | 8bit | SCI | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 800mW | -40°C | 24 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2V |
In Stock
Subtotal (260 units, in trays of 260) HK$12,004.98 HK$46.173/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | PTA | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 600μm | 7mm | RoHS | 7mm | 1.71V |
Temporarily out of stock
Subtotal (60 units, in trays of 60) HK$8,035.32 HK$133.922/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
In Stock
Subtotal (1 unit) HK$51.90 HK$51.90/unit | STMicroelectronics | Microcontroller | STM32 | WLCSP | Surface | 56 | ARM Cortex M33 | 32bit | - | 512kB | 2 (12 Bit) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 3.38mm | 3.38mm | RoHS | - | 1.71V |
In Stock
Subtotal (1 unit) HK$43.40 HK$43.40/unit | STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | 1 x 6 Bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 7mm | 5mm | ARIB STD T67, ECOPACK2, ETSI EN 300 220, ETSI EN 303 131, FCC part 15 and part 90, T108 | 6mm | 1.7V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 28-Pin UFQFPN
Subtotal (5 units, supplied in a tray) HK$105.10 HK$21.02/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
In Stock
Subtotal (1 unit, supplied in a tray) HK$69.00 HK$69.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
Temporarily out of stock
Subtotal (160 units, in trays of 160) HK$9,673.28 HK$60.458/unit | STMicroelectronics | Microcontroller | STM32F411 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 26MHz | - | 128kB | 3.6V | - | - | 425mW | -40°C | 81 | 125°C | 1.6mm | 12.7mm | No | 12.7mm | 1.7V |
In Stock
Subtotal (2 units, in packs of 2) HK$108.80 HK$54.40/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 72MHz | - | 32kB | 3.6V | 4 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
Temporarily out of stock
Subtotal (2 units, in packs of 2) HK$121.00 HK$60.50/unit | STMicroelectronics | Microcontroller | STM32F411 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 26MHz | - | 128kB | 3.6V | - | - | 425mW | -40°C | 81 | 125°C | 1.6mm | 12.7mm | No | 12.7mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit, supplied in a tray) HK$47.10 HK$47.10/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | - | 84MHz | - | 64kB | 3.6V | - | - | 156mW | -40°C | - | 85°C | 550μm | 7.1mm | FBI | 7.1mm | 1.7V |
In Stock
Subtotal (2 units, on tapes of 2) HK$55.60 HK$27.80/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | 36kB | 3.6V | 2 | - | - | -40°C | 60 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
Temporarily out of stock
Subtotal (416 units, in trays of 416) HK$58,500.00 HK$140.625/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 132 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 156 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
In Stock
Subtotal (1 unit) HK$92.60 HK$92.60/unit | STMicroelectronics | Microprocessor | STM32MP211 | VFBGA-361 | Surface | 361 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 10mm | RoHS | 10mm | 1.71V |
In Stock
Subtotal (1 unit) HK$43.00 HK$43.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP ECOPACK2 | Surface | 80 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | 7mm | 9mm | ECOPACK2, NIST SP 800-90B RNG candidate, PSA Level 1 and SESIP Level 3 certifications | 14mm | 1.71V |
Temporarily out of stock
Subtotal (40 units, in trays of 40) HK$6,724.00 HK$168.10/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 105°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
Temporarily out of stock
Subtotal (2 units, in packs of 2) HK$43.40 HK$21.70/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | SPI | 1.024kB, 32kB | - | 16MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 25 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
In Stock
Subtotal (96 units, in tubes of 96) HK$1,452.00 HK$15.125/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 14 | ARM Cortex M0+ | 32bit | - | 8kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 210mW | -40°C | 38 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.65V |
Temporarily out of stock
Subtotal (1 unit) HK$182.20 HK$182.20/unit | STMicroelectronics | Microcontroller | STM32F7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 513mW | -40°C | 168 | 85°C | 500μm | 10.05mm | No | 10.05mm | 1.7V |