Microcontrollers | 8 Bit, 16 Bit & 32 Bit Pic MCUs | RS
Recently searched

    Microcontrollers

    Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

    What are Microcontrollers made up of?

    Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

    What does 8-bit mean?

    Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

    What packages are available for Microcontrollers?

    MCUs come in standard chip packages with various pin counts. Package types include:

    • LQFP
    • PDIP
    • QFN
    • SOIC
    • SSOP
    • TQFP
    • TSSOP

    What are ARM processor cores?

    Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

    • Cortex-M0
    • Cortex-M0+
    • Cortex-M1
    • Cortex-M3
    • Cortex-M4
    • Cortex-M7
    • Cortex-M23
    • Cortex-M33
    • Cortex-M35P

    Where are microcontrollers used?

    MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

    • Computers
    • Automotive
    • Robotics
    • Automation
    • Medical equipment
    • Home appliances
    • IoT devices

    9613 Products showing for Microcontrollers

    STMicroelectronics
    STM32F1
    LQFP
    Surface Mount
    64
    ARM Cortex M3
    32bit
    64 kB
    72MHz
    64 kB
    1 x OTG
    1 x 16 bit
    3
    2
    2
    0
    5
    2 → 3.6 V
    ROHM
    ML62Q2722
    TQFP
    Surface Mount
    64
    16 bit MCU
    16bit
    64 kByte
    25MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    ATtiny1616
    SOIC
    Surface Mount
    20
    AVR
    8bit
    16 kB
    20MHz
    2.048 kB
    0
    1 x 16 bit
    1
    0
    1
    1
    1
    2.7 → 5.5 V
    Microchip
    PIC18F
    TQFP
    Surface Mount
    64
    PIC
    8bit
    128 kB
    64MHz
    3.862 kB
    0
    3, 7
    2
    0
    2
    2
    2
    1.8 → 5.5 V
    STMicroelectronics
    STM32F2
    LQFP
    Surface Mount
    144
    ARM Cortex M3
    32bit
    1.024 MB
    120MHz
    128 kB
    2
    2 x 16 bit
    3
    2
    3
    2
    4
    1.8 → 3.6 V
    Microchip
    PIC16C
    SOIC
    Surface Mount
    28
    PIC
    8bit
    8K x 14 words
    24MHz
    256 B
    1 x Device
    2 x 10 bit
    0
    0
    0
    0
    1
    4.35 → 5.25 V
    NXP
    Kinetis K1x
    QFN
    Surface Mount
    48
    ARM Cortex M4
    32bit
    64 kB
    50MHz
    10 kB
    0
    2
    1
    0
    1
    3
    0
    1.71 → 3.6 V
    Microchip
    PIC12F
    SOIC
    Surface Mount
    8
    PIC
    8bit
    1.5 kB
    20MHz
    41 B
    0
    0
    0
    0
    0
    0
    0
    5.5 (Maximum) V
    Texas Instruments
    MSP430
    PDIP
    Through Hole
    20
    MSP430
    16bit
    16 kB
    16MHz
    512 B
    0
    -
    2
    0
    1
    1
    0
    1.8 → 3.6 V
    Microchip
    PIC18F
    TQFP
    Surface Mount
    64
    PIC
    8bit
    1.024 kB, 32 kB
    40MHz
    2.048 kB
    0
    5 x 10 bit
    1
    0
    1
    0
    2
    4.2 → 5.5 V
    STMicroelectronics
    STM32
    VFQFPN
    Surface Mount
    48
    ARM Cortex M0+
    32bit
    256 kB
    64MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    STM32G
    LQFP
    Surface Mount
    80
    ARM Cortex M4
    32bit
    256 kB
    170MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC16LF
    QFN
    Surface Mount
    40
    PIC
    8bit
    14 kB
    32MHz
    1.024 kB
    0
    2
    -
    -
    -
    -
    -
    1.8 → 3.6 V
    Microchip
    -
    TQFP
    Surface Mount
    48
    dsPIC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    STM32F7
    TFBGA
    Surface Mount
    216
    ARM Cortex M7
    32bit
    1.024 MB
    216MHz
    340 kB
    2
    2 x 16 bit
    -
    -
    -
    -
    -
    1.7 → 3.6 V
    Microchip
    PIC16F
    SSOP
    Surface Mount
    28
    PIC
    8bit
    8192 words
    20MHz
    368 B
    0
    2
    1
    0
    1
    1
    1
    2 → 5.5 V
    Microchip
    PIC18
    QFN
    Surface Mount
    28
    PIC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    MSP430
    LQFP
    Surface Mount
    80
    -
    16bit
    128 kB
    25MHz
    8 + 2 kB
    1
    -
    2
    0
    2
    2
    0
    1.8 → 3.6 V
    Microchip
    SAML10
    VQFN
    Surface Mount
    32
    ARM Cortex M23
    32bit
    16 kB
    32MHz
    4 kB
    0
    0
    3
    0
    2
    0
    1
    1.62 → 3.63 V
    Microchip
    PIC18F
    TQFP
    Surface Mount
    44
    PIC
    8bit
    1.024 kB, 64 kB
    40MHz
    3.986 kB
    0
    2
    1
    0
    1
    0
    1
    4.2 → 5.5 V
    Results per page