Microcontrollers | 8 Bit, 16 Bit & 32 Bit Pic MCUs | RS
Recently searched

    Microcontrollers

    Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

    What are Microcontrollers made up of?

    Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

    What does 8-bit mean?

    Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

    What packages are available for Microcontrollers?

    MCUs come in standard chip packages with various pin counts. Package types include:

    • LQFP
    • PDIP
    • QFN
    • SOIC
    • SSOP
    • TQFP
    • TSSOP

    What are ARM processor cores?

    Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

    • Cortex-M0
    • Cortex-M0+
    • Cortex-M1
    • Cortex-M3
    • Cortex-M4
    • Cortex-M7
    • Cortex-M23
    • Cortex-M33
    • Cortex-M35P

    Where are microcontrollers used?

    MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

    • Computers
    • Automotive
    • Robotics
    • Automation
    • Medical equipment
    • Home appliances
    • IoT devices

    9613 Products showing for Microcontrollers

    Microchip
    PIC16F
    SPDIP
    Through Hole
    28
    PIC
    8bit
    14.3 kB, 256 B
    20MHz
    368 B
    0
    2 x 10 bit
    1
    0
    1
    0
    1
    4 → 5.5 V
    Microchip
    PIC12C
    PDIP
    Through Hole
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    25 B
    0
    0
    0
    0
    0
    0
    0
    3 → 5.5 V
    Renesas Electronics
    RH850
    LQFP
    Surface Mount
    100
    32 bit MCU
    32bit
    2 MB
    240MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC16F
    SOIC
    Surface Mount
    20
    PIC
    8bit
    8 kB
    32MHz
    1.024 kB
    0
    4 x 8/10 bit
    2
    0
    2
    0
    1
    2.5 → 5.5 V
    Microchip
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC16F
    SOIC
    Surface Mount
    20
    PIC
    8bit
    8 kB
    32MHz
    1.024 kB
    0
    -
    2
    0
    2
    0
    1
    2.5 → 5.5 V
    Silicon Labs
    C8051F
    QFN
    Surface Mount
    20
    8051
    8bit
    8 kB
    25MHz
    768 B
    0
    3
    1
    0
    1
    1
    0
    2.7 → 3.6 V
    Microchip
    PIC16F
    SSOP
    Surface Mount
    20
    PIC
    8bit
    8 kB
    32MHz
    1.024 kB
    0
    -
    2
    0
    2
    0
    1
    2.5 → 5.5 V
    STMicroelectronics
    STM32F1
    LQFP
    Surface Mount
    64
    ARM Cortex M3
    32bit
    128 kB
    72MHz
    20 kB
    1 x Device
    1 x 16 bit
    2
    1
    2
    0
    3
    2 → 3.6 V
    Microchip
    AT89C51
    VQFP
    Surface Mount
    64
    80C5X2
    8bit
    32 kB
    48MHz
    1.024 kB
    1
    1 x 8 bit
    1
    -
    1
    1
    -
    5.5 (Maximum) V
    Microchip
    PIC16F
    TQFP
    Surface Mount
    44
    PIC
    8bit
    28 kB
    32MHz
    1.024 kB, 256 B
    -
    5 x 10 bit
    1
    0
    1
    0
    1
    1.8 → 5.5 V
    Microchip
    ATmega
    VQFN
    Surface Mount
    64
    AVR
    8bit
    128 kB
    16MHz
    4 kB
    0
    1 x 8 bit
    1
    0
    1
    2
    2
    5.5 (Maximum) V
    Microchip
    ATtiny44
    SOIC
    Surface Mount
    14
    AVR
    8bit
    4 kB
    20MHz
    256 B
    0
    1
    1
    0
    0
    0
    0
    1.8 → 5.5 V
    Microchip
    PIC18F
    SPDIP
    Through Hole
    28
    PIC
    8bit
    32 kB, 256 B
    40MHz
    1.536 kB
    0
    2
    1
    0
    1
    0
    1
    4.2 to 5.5 V
    Renesas Electronics
    RL78/G13
    LFQFP
    Surface Mount
    64
    RL78
    16bit
    64 kB
    32MHz
    4 kB
    0
    -
    7
    0
    8
    3
    0
    1.6 → 5.5 V
    Microchip
    PIC18F
    SSOP
    Surface Mount
    20
    PIC
    8bit
    16 kB, 256 B
    64MHz
    512 B
    0
    1
    1
    0
    1
    0
    1
    2.3 → 5.5 V
    STMicroelectronics
    STM32G0
    LQFP
    Surface Mount
    64
    ARM Cortex M0+
    32bit
    512 kB
    64MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    ATmega
    TQFP
    Surface Mount
    44
    AVR
    8bit
    16 kB
    16MHz
    1 kB
    0
    1
    1
    0
    1
    1
    1
    5.5 (Maximum) V
    Microchip
    PIC18F
    SOIC
    Surface Mount
    18
    PIC
    8bit
    4 kB, 256 B
    40MHz
    256 B
    0
    1
    0
    0
    0
    0
    1
    4.2 → 5.5 V
    Microchip
    PIC24F
    UQFN
    Surface Mount
    48
    PIC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page