Digital Signal Processors

Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS Components offer a wide range of high-quality semiconductor components from leading brands including Microchip, Texas Instruments, and Analog Devices.

What are digital signal processors used for?

Digital signal processors (DSPs) are used for processing audio, video and graphics. They can make sound clearer, data faster and images sharper. For example, when used in Hi-Fi equipment, DSPs can create the illusion of three-dimensional sound. Because they're programmable, DSPs can be used in a wide variety of applications, from mobile phones to computers and toys. They're compact in size and don't use a lot of power.

When you're looking for the right DSP high-performance electronic device, there are various features to consider:

    Frequency - the number of data points per second, which you can think of as the speed.
  • RAM size - usually the greater the size, the better the performance.
  • Program memory - to customise a DSP for a specific purpose.

Where are DSPs used?

Digital Signal Processing is used in a wide range of electronics applications. The specialized microprocessor chips are designed for performing functions like add, subtract, multiply and divide. Some of the most common areas are:

  • Audio signal processing
  • Digital signal processing
  • Radar and sonar
  • Mobile phones
  • High-definition television

...
Read more Read less

Filters

Viewing 21 - 40 of 337 products
Results per page
Description Price Maximum Frequency Series Device Million Instructions per Second Data Bus Width RAM Size Instruction Set Architecture Program Memory Size Program Memory Type Numeric and Arithmetic Format Mounting Type Package Type Pin Count Typical Operating Supply Voltage Number of UART Channels
RS Stock No. 666-8312
Mfr. Part No.dsPIC33FJ128GP202-I/MM
BrandMicrochip
HK$45.82
Each
units
40MHz - - 16bit 8 kB RISC 128 kB Flash - Surface Mount QFN S 28 3.3 V 2
RS Stock No. 160-0707
Mfr. Part No.ADSP-21479KBCZ-2A
HK$145.289
Each (In a Tray of 189)
units
266MHz SHARC - 32bit 5 Mbit Super Harvard 4 Mbit ROM Floating Point Surface Mount CSP BGA 196 3.3 V 1
RS Stock No. 134-5588
Mfr. Part No.dsPIC33EP128GS806-I/PT
BrandMicrochip
HK$42.231
Each (In a Tray of 160)
units
60MHz dsPIC33EP 70MIPS 16bit 8 kB DSP 128 kB Flash MAC Surface Mount TQFP 64 3 to 3.6 V 2
RS Stock No. 666-8343
Mfr. Part No.dsPIC33FJ128GP804-I/ML
BrandMicrochip
HK$52.56
Each
units
40MHz - - 16bit 16 kB RISC 128 kB Flash - Surface Mount QFN 44 3.3 V 2
RS Stock No. 177-1776
Mfr. Part No.DSPIC33EP512MC806-I/MR
BrandMicrochip
HK$71.16
Each
units
60MHz DSPIC 70MIPS 16bit 52 kB C 536 kB Flash ALU Surface Mount QFN 64 3.6 V 4
RS Stock No. 399-795
Mfr. Part No.DSPIC33FJ32GP202-I/SP
BrandMicrochip
HK$36.75
Each
units
40MIPS - - 16bit 2 kB RISC 32 kB Flash - Through Hole SPDIP 28 3 to 3.6 V 1
RS Stock No. 178-4861
Mfr. Part No.DSPIC33FJ64MC802-I/SO
BrandMicrochip
HK$41.685
Each (In a Tube of 27)
units
40MHz - - 16bit 16 kB RISC 64 kB Flash - Surface Mount SOIC W 28 3.3 V 2
RS Stock No. 666-9649
Mfr. Part No.dsPIC33FJ128GP706A-I/PT
BrandMicrochip
HK$57.06
Each
units
40MIPS - - 16bit 16 kB RISC 128 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2
RS Stock No. 178-4840
Mfr. Part No.DSPIC30F2010-30I/SP
BrandMicrochip
HK$39.081
Each (In a Tube of 15)
units
30MIPS dsPIC30F 30MIPS 16bit 512 kB RISC 1.024 kB, 12 kB Flash - Through Hole SPDIP 28 2.5 to 5.5 V 1
RS Stock No. 399-779
Mfr. Part No.DSPIC33FJ64GP206-I/PT
BrandMicrochip
HK$46.81
Each
units
40MIPS dsPIC33F 40MIPS 16bit 8 kB RISC 64 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2
RS Stock No. 177-1584
Mfr. Part No.DSPIC33EP256GP504-I/ML
BrandMicrochip
HK$32.529
Each (In a Tube of 45)
units
60MHz DSPIC 70MIPS 16bit 32 kB C 256 kB Flash ALU Surface Mount QFN 44 3.3 V 2
RS Stock No. 818-4711
Mfr. Part No.TMS320C5505AZCH12
HK$95.60
Each
units
150MHz - - 16bit 64 kB DSP 320 kB EPROM, Flash, ROM Fixed Point Surface Mount NFBGA 196 1.8 V, 2.5 V, 2.8 V, 3.3 V 1
RS Stock No. 666-8362
Mfr. Part No.dsPIC33FJ128MC802-E/SP
BrandMicrochip
HK$59.13
Each
units
40MHz - - 16bit 16 kB RISC 128 kB Flash - Through Hole SPDIP 28 3.3 V 2
RS Stock No. 177-1833
Mfr. Part No.DSPIC33EP256GP504-I/ML
BrandMicrochip
HK$35.49
Each (In a Pack of 2)
units
60MHz DSPIC 70MIPS 16bit 32 kB C 256 kB Flash ALU Surface Mount QFN 44 3.3 V 2
RS Stock No. 177-3511
Mfr. Part No.DSPIC33EP128MC206-I/PT
BrandMicrochip
HK$24.57
Each (In a Tray of 160)
units
70MHz DSPIC33EP128MC206 70MIPS 16bit 16 kB Harvard 128 kB Flash ALU Surface Mount TQFP 64 - 2
RS Stock No. 835-3835
Mfr. Part No.ADSP-BF706BCPZ-4
HK$180.94
Each
units
400MHz Blackfin - 16/32bit 1.024 Mbit Modified Harvard 512 kB ROM ALU Surface Mount LFCSP 88 1.8 V, 3.3 V 2
RS Stock No. 666-9674
Mfr. Part No.dsPIC33FJ16GS504-I/PT
BrandMicrochip
HK$44.38
Each
units
40MIPS - - 16bit 2 kB RISC 16 kB Flash - Surface Mount TQFP 44 3 → 3.6 V 1
RS Stock No. 666-9725
Mfr. Part No.dsPIC33FJ64MC706A-I/PT
BrandMicrochip
HK$54.72
Each
units
40MIPS dsPIC33F 40MIPS 16bit 16 kB RISC 64 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2
RS Stock No. 162-7549
Mfr. Part No.TMS320VC5502PGF300
HK$126.567
Each (In a Tray of 40)
units
300MHz - 600MIPS 32bit 64 kB - 32 kB DARAM, ROM Fixed Point Surface Mount LQFP 176 1.26 V, 3.3 V -
RS Stock No. 178-4985
Mfr. Part No.DSPIC33EV256GM102-I/MM
BrandMicrochip
HK$33.45
Each (In a Tube of 61)
units
70MIPS - 70MIPS 16bit 16 kB Code Efficient 256 kB Flash - Surface Mount QFN 28 4.5 to 5.5 V 2