Voltage Regulators | Adjustable & Linear | RS
Recently searched

    Voltage Regulators

    Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

    Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

    Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

    Types of voltage regulator

    • Buck-Boost Switching Regulator
    • Charge Pump
    • Linear Voltage Regulator
    • LDO (Low Dropout) Voltage Regulator

    Where are voltage regulators used?

    Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.

    6904 Products showing for Voltage Regulators

    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    -12 V
    80 mV
    ±4%
    200 mV
    Through Hole
    Negative
    TO-220
    1.5mA
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    -19 V
    +125 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    2A
    Linear Voltage
    1
    7.5 V
    120 mV
    -
    140 mV
    Through Hole
    Positive
    TO-220
    8mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    35 V
    +150 °C
    10.5 V
    0 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    1.25 → 37 V
    0.04 %/V
    -
    0.5 %
    Through Hole
    Positive
    TO-220
    -
    3
    1.3V
    Adjustable
    -
    -
    -
    10.16 x 4.58 x 8.7mm
    8.7mm
    40 V
    +125 °C
    4.2 V
    0 °C
    DiodesZetex
    -
    -
    500mA
    Low Dropout Voltage
    1
    5 V
    -
    ±2%
    -
    Surface Mount
    -
    SOT
    -
    3
    -
    Fixed
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    5 V
    20 mV
    ±4%
    25 mV
    Surface Mount
    Positive
    DPAK
    3.2mA
    3
    -
    Fixed
    -
    -
    -
    6.73 x 6.22 x 2.38mm
    2.38mm
    35 V
    +125 °C
    -
    0 °C
    onsemi
    Switching Regulator
    Buck Controller, Inverting, Step Up
    3.4A
    Buck Boost Switching
    1
    1.25 → 40 V
    5 mV, 6 mV, 30 mV
    -
    2 mV, 50 mV
    Surface Mount
    -
    SOIC
    -
    16
    -
    Fixed
    -
    55 kHz
    -
    10.45 x 7.6 x 2.4mm
    2.4mm
    40 V
    +85 °C
    2.5 V
    -40 °C
    Microchip
    -
    -
    250mA
    Low Dropout Voltage
    1
    3.3 V
    0.1 %/V
    ±2%
    1 %
    Surface Mount
    Positive
    SOT-223
    0.002mA
    3+Tab
    -
    Fixed
    -
    -
    -
    6.5 x 3.5 x 1.6mm
    1.6mm
    16 V
    +125 °C
    2.7 V
    -40 °C
    STMicroelectronics
    -
    Linear
    300mA
    -
    1
    -
    0.05 %/V
    1%
    0.1 %/A
    -
    -
    SOT23-5
    -
    5
    -
    Fixed
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    500mA
    -
    1
    5 V
    -
    2%
    -
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    10 V
    +125 °C
    0 V
    0 °C
    STMicroelectronics
    -
    -
    500mA
    Linear Voltage
    1
    12 V
    100 mV
    -
    240 mV
    Through Hole
    Positive
    TO-220
    6mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    35 V
    +150 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    100mA
    Low Dropout Voltage
    1
    3.3 V
    150 mV
    -
    60 mV
    Surface Mount
    Positive
    SO
    6mA
    8
    -
    Fixed
    -
    -
    -
    5 x 4 x 1.5mm
    1.5mm
    24 V
    +125 °C
    3.3 V
    -40 °C
    Microchip
    -
    -
    150mA
    Low Dropout Voltage
    1
    3.3 V
    0.05 %/V
    2%
    0 %
    Surface Mount
    Positive
    SOT-23A
    0.09mA
    3
    -
    Fixed
    -
    -
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    16 V
    +125 °C
    3.3 V
    -40 °C
    STMicroelectronics
    -
    -
    1.3A
    Low Dropout Voltage
    1
    3.3 V
    30 mV
    ±1%
    30 mV
    Through Hole
    Positive
    TO-220
    5mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    15 V
    +150 °C
    -
    -40 °C
    onsemi
    Switching Regulator
    Boost/Buck Controller, Inverting, Non-Inverting
    5A
    Buck Boost Switching
    1
    -
    0.03 %/V
    -
    1 mV, 4 mV, 30 mV
    Through Hole
    -
    TO-220
    -
    5
    -
    Fixed
    -
    79 kHz
    87.8%
    10.54 x 4.57 x 9.27mm
    9.27mm
    40 V
    +85 °C
    7.5 V
    -40 °C
    Renesas Electronics
    -
    Boost
    0.02A
    Charge Pump
    1
    -
    -
    -
    -
    Surface Mount
    -
    SOIC
    -
    8
    -
    Adjustable
    -
    10 KHz
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    -
    -
    100mA
    Linear Voltage
    1
    12 V
    250 mV
    ±5%
    100 mV
    Surface Mount
    Positive
    SOT-89
    6mA
    3
    -
    Fixed
    750mW
    -
    -
    4.6 x 2.6 x 1.6mm
    1.6mm
    36 V
    +125 °C
    -
    -40 °C
    STMicroelectronics
    -
    -
    100mA
    Linear Voltage
    1
    3.3 V
    150 mV
    ±8%
    60 mV
    Surface Mount
    Positive
    SOIC
    6mA
    8
    -
    Fixed
    -
    -
    -
    5 x 4 x 1.25mm
    1.25mm
    40 V
    +125 °C
    -
    0 °C
    Texas Instruments
    -
    -
    1.5A
    Low Dropout Voltage
    1
    -
    0.2 %
    -
    0.3 %
    Surface Mount
    Positive
    D2PAK (TO-263)
    -
    3
    1.262V
    Adjustable
    -
    -
    -
    10.16 x 8.64 x 4.57mm
    4.57mm
    30 V
    +125 °C
    2.6 V
    -40 °C
    onsemi
    -
    -
    1A
    Low Dropout Voltage
    1
    3.3 V
    0.8 mV
    ±1%
    4.3 mV
    Surface Mount
    Positive
    DPAK
    3.6mA
    3
    -
    Fixed
    -
    -
    -
    6.73 x 6.22 x 2.38mm
    2.38mm
    20 V
    +125 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    1.5A
    Linear Voltage
    1
    5 V
    50 mV
    -
    100 mV
    Through Hole
    -
    TO-220
    6mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 15.75mm
    15.75mm
    35 V
    +125 °C
    -
    0 °C
    Results per page