Power Switch IC | High Side USB Power Switch | RS
Recently searched

    Power Switch ICs

    Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

    When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

    Where are they used?

    • USB ports (e.g. USB-C)
    • Desktop computers
    • Docking stations
    • General switching or linear applications

    High-side and Low-side Switches

    High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

    What is an Intelligent Power Switch (IPS)?

    Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.

    1745 Products showing for Power Switch ICs

    Infineon
    High Side
    High Side Switch
    700mΩ
    -
    34 V
    0.4A
    1
    -
    -
    -
    Surface Mount
    DSO
    8
    +150 °C
    -40 °C
    5 x 4 x 1.5mm
    STMicroelectronics
    Low Side
    Low Side
    1.5Ω
    -
    50 V
    0.5A
    7
    -
    -
    -
    Surface Mount
    SOIC
    24
    -
    -
    15.6 x 7.6 x 2.35mm
    onsemi
    -
    PWM Controller
    11Ω
    -
    -
    0.8A
    1
    -
    10W
    -
    Through Hole
    PDIP
    8
    +125 °C
    -40 °C
    9.83 x 6.67 x 3.68mm
    Vishay
    High Side
    Integrated Load Switch, eFuse
    33mΩ
    1
    23 V
    6A
    1
    1
    -
    Prog. OCP, OVP, Tss & OTP
    SMT
    DFN10
    10
    +150 °C
    -40 °C
    3 x 3 x 0.9mm
    Infineon
    -
    -
    -
    4
    65 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Toshiba
    -
    -
    3.25Ω
    7
    25 V
    0.1mA
    -
    -
    1.47W
    -
    Surface Mount
    P-SOP
    16
    +85 °C
    -40 °C
    10.1 x 4.04 x 1.55mm
    Infineon
    Low Side/High Side
    Low Side / High Side
    45 mO, 105 mO
    5
    12 V
    0.00009A
    5
    -
    -
    -
    -
    QFN
    56
    -
    -
    -
    onsemi
    -
    Current Limit Load
    -
    1
    22 V
    5.5A
    -
    -
    -
    -
    Surface Mount
    WLCSP
    24
    +105 °C
    -40 °C
    2.6 x 1.67 x 0.61mm
    Nisshinbo Micro Devices
    Low Side
    Low Side
    -
    1
    30
    -
    2
    -
    -
    -
    -
    DFN1414-6B
    6
    -
    -
    -
    Infineon
    Low Side
    Low Side Switch
    550mΩ
    -
    60 V
    0.55A
    2
    -
    -
    -
    Surface Mount
    DSO
    8
    +150 °C
    -40 °C
    5 x 4 x 1.45mm
    ROHM
    High Side
    High Side
    45mΩ
    1
    34 V
    3.5mA
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    High Side
    High Side Switch
    250mΩ
    -
    6 V
    2A
    1
    -
    -
    -
    Surface Mount
    SOT-25
    5
    +85 °C
    -40 °C
    3.1 x 1.7 x 1.3mm
    DiodesZetex
    High Side
    -
    90mΩ
    -
    2.4 V
    3.2A
    1
    -
    -
    -
    Surface Mount
    SOT25
    5
    +85 °C
    -40 °C
    3.1 x 1.7 x 1.3mm
    Texas Instruments
    Low Side/High Side
    Controller
    -
    4
    5.08 V
    2A
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low Side/High Side
    Load Switch
    0.0092Ω
    1
    3.6 V
    3A
    1
    -
    -
    -
    -
    DSBGA
    6 Pin
    -
    -
    -
    onsemi
    -
    USB
    -
    -
    22 V
    -
    1
    -
    -
    -
    Surface Mount
    QFN
    12
    +85 °C
    -40 °C
    1.65 x 1.65 x 0.35mm
    Microchip
    High Side
    USB Power
    75mΩ
    -
    7.5 V
    2A
    4
    -
    -
    -
    Surface Mount
    SOIC
    8
    +85 °C
    -40 °C
    4.93 x 3.94 x 1.48mm
    Microchip
    High Side
    High Side
    90mΩ
    1
    5.5 V
    -
    2
    -
    -
    -
    -
    SOIC
    8
    -
    -
    -
    Microchip
    High Side
    USB Power
    160mΩ
    -
    5.5 V
    0.85A
    1
    -
    -
    -
    Surface Mount
    SOIC
    8
    +85 °C
    -40 °C
    4.93 x 3.94 x 1.48mm
    Infineon
    -
    Controller
    -
    -
    6.5 V
    -
    1
    -
    -
    -
    Surface Mount
    TSSOP
    48
    +85 °C
    -40 °C
    12.6 x 6.2 x 1.05mm
    Results per page