AC to DC Converters | 12V & High Voltage | RS
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    926 Products showing for AC-DC Converters

    Recom
    264 V ac
    48 V dc
    Chassis Mount
    -
    118.3 x 62.7 x 36.7mm
    2.71A
    Enclosed 2"x4"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305V
    5V
    Through Hole
    4
    45.7 x 25.4 x 21.5mm
    2A
    -
    120 → 430 Vdc
    0.05mA
    120 Vdc
    +80 °C
    52.5mm
    27.4mm
    23mm
    -40 °C
    Infineon
    -
    -
    Surface Mount
    12
    -
    -
    PG-DSO-12
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    DIP
    85 → 265 V ac
    353mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Recom
    305V
    24V
    Through Hole
    4
    52.7 x 27.6 x 23.0mm
    -
    -
    -
    0.25mA
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    2.55A
    DIP
    85 → 265 V ac
    802mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Recom
    305 V dc
    3.3 V dc
    Through Hole
    2
    25.4 x 25.4 x 16.7mm
    1.818A
    1 x 1 in
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    -
    DIPB
    85 → 265 V ac
    5.778A
    85 V ac
    +150 °C
    9.83mm
    4.7mm
    3.68mm
    -40 °C
    Recom
    36V
    13.2V
    Through Hole
    8
    21.8 x 12.1x 9.6mm
    -
    SIP
    -
    7mA
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    24
    10.80 x 1.32 x 9.40mm
    10A
    InSOP-24D
    -
    2.1A
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    -
    Through Hole
    6
    10.67 x 4.7 x 15.31mm
    -
    TO-220C
    85 → 265 V ac
    4.815A
    85 V ac
    +150 °C
    10.67mm
    6.6mm
    15.31mm
    -40 °C
    onsemi
    -
    -
    Surface Mount
    16
    -
    1.5mA
    TSSOP
    -
    0.02A
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Through Hole
    7
    9.7 x 6.6 x 4.57mm
    3mA
    PG-DIP-7
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    11
    10.16 x 8.89 x 2.34mm
    7A
    eDIP-12
    85 → 265 V ac
    2.72A
    85 V ac
    +150 °C
    10.16mm
    8.89mm
    2.34mm
    -40 °C
    Recom
    264 V ac
    4 V dc
    Through Hole
    4
    32.1 x 27.1 x 21.8mm
    1.25A
    1.07"x1.26"
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Through Hole
    7
    9.7 x 6.6 x 4.57mm
    3mA
    PG-DIP-7
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Through Hole
    7
    9.7 x 6.6 x 4.57mm
    3mA
    PG-DIP-7
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    -
    -
    Surface Mount
    8
    5 x 6.2 x 1.71mm
    -
    SOP8
    -
    0.001A
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Through Hole
    7
    9.7 x 6.6 x 4.57mm
    3mA
    PG-DIP-7
    -
    2mA
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Through Hole
    7
    9.7 x 6.6 x 4.57mm
    3mA
    PG-DIP-7
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page