FIFO Memory

FIFO memory are integrated circuits (ICs) that buffers and stores data. All memory chips have input and outputs. FIFO chips store this data in a memory stack with a "First-In First-Out" style. This means that the data that is stored first is removed first. FIFO depth is the term given to the amount of memory that can be stored.


FIFO memory is used for buffering applications or when data needs to be stored temporarily. This is ideal for high speed communications which could lose data.


FIFO inputs and outputs can be unidirectional or bidirectional. This will depend on the device. They can also feature programmable flags.


Things to consider when choosing FIFO memory:


  • Density

  • Memory Size

  • Bits per word

  • Supply voltage

  • Operating temperature

  • Package Type

  • Mounting Type

FIFO memory chips come in a standard semiconductor package, such as an LQFP, PLCC or SOIC.


Where is FIFO used?


  • Cameras

  • Multimedia

  • TVs

  • Computers

  • Disk Controllers

  • Communications

  • Networking

What is synchronous FIFO?


A synchronous FIFO is where the reading and writing function is carried out by the same clock. Therefore an asynchronous FIFO uses different clocks for reading and writing.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Memory Size Organisation Data Bus Width Bus Directional Access Time Configuration Clock Frequency Mounting Type Package Type Pin Count Expansion Support Dimensions Length Width
RS Stock No. 162-7076
Mfr. Part No.SN74V293-6PZA
HK$332.185
Each (In a Tray of 90)
units
1125kbit 64K x 18 bit, 128K x 9 bit 9/18bit Uni-Directional 2 ns Dual 166MHz Surface Mount LQFP 80 Yes 14 x 14 x 1.4mm 14mm 14mm
RS Stock No. 662-5374
Mfr. Part No.SN74V293-6PZA
HK$385.36
Each
units
1125kbit 64K x 18 bit, 128K x 9 bit 9/18bit Uni-Directional 2 ns Dual 166MHz Surface Mount LQFP 80 Yes 14 x 14 x 1.4mm 14mm 14mm