Peripheral Drivers

A peripheral driver is the part of an electronic circuit that contains a piece of software that enables a computer to communicate like a transceiver with a peripheral device. Peripheral devices include external computing equipment such as a mouse, keyboard, monitor, printer or scanner.

How do peripheral drivers work?

The electronic circuit connects to the computer to enable the two to communicate with an external (peripheral) device. For example, once a printer or a mouse is connected to a computer, a connection is created, allowing the user to print out documents or control the a mouse. Peripheral devices are dependent on the computer system; external devices won't work without the help of a computer and only become functional when connected to a computer system.

Types of peripheral devices

There are many different peripheral devices, but they fall into three general categories

  • Input devices

    - these include mouses and keyboards.
  • Output devices

    - these include monitors and printers.
  • Storage devices

    -these include hard drives and flash drives.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Drivers Maximum Turn-On Delay Time Maximum Turn-Off Delay Time Maximum Supply Current Mounting Type Package Type Pin Count Maximum Power Dissipation Maximum Input Voltage Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 920-6531
Mfr. Part No.E-L9637D
HK$8.73
Each (In a Tube of 100)
units
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 714-0528
Mfr. Part No.E-L9637D013TR
HK$12.92
Each (In a Pack of 2)
units
- - - - Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 686-4857
Mfr. Part No.E-L9637D
HK$12.92
Each (In a Pack of 2)
units
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 168-6789
Mfr. Part No.E-L9637D013TR
HK$6.077
Each (On a Reel of 2500)
units
- - - - Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -