Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 921-2952
Mfr. Part No.TLK110PT
HK$39.53
Each (On a Reel of 250)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount LQFP 48 3.3 V 7.2 x 7.2 x 1.45mm 1.45mm 7.2mm +85 °C -40 °C 7.2mm
RS Stock No. 817-6470
Mfr. Part No.DP83630SQE/NOPB
HK$101.44
Each
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS Stock No. 817-6461
Mfr. Part No.DP83620SQE/NOPB
HK$35.874
Each (In a Pack of 5)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS Stock No. 162-8149
Mfr. Part No.DP83620SQE/NOPB
HK$24.05
Each (On a Reel of 250)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS Stock No. 162-8150
Mfr. Part No.DP83630SQE/NOPB
HK$70.00
Each (On a Reel of 250)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS Stock No. 817-6622
Mfr. Part No.TLK110PT
HK$65.29
Each (In a Pack of 2)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount LQFP 48 3.3 V 7.2 x 7.2 x 1.45mm 1.45mm 7.2mm +85 °C -40 °C 7.2mm
RS Stock No. 709-4005
Mfr. Part No.TLK2501IRCP
HK$238.48
Each
units
IEEE 802.3z 1 2.5Gbit/s 145 mA Surface Mount HVQFP 64 2.5 V 10 x 10 x 0.8mm 0.8mm 10mm +85 °C -40 °C 10mm