Ethernet Switch ICs

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

How do Ethernet switch ICs work?

An Ethernet switch IC provides the mechanism for software on a processor to search, learn or delete an entry in a Media Access Control (MAC) address table. They use memory optimisation to enable high speed switching.

Most Ethernet switch ICs have advanced power management features that enable them to power down at the software, hardware, port or even transceiver level. Some will even have a bypass mode that enables them to shut down the processor connected to the switch without impacting the normal switch operation.

What are Ethernet switch ICs used for?

Applications of ethernet switch ICs range from Internet of Things (IoT) consumer electronics and gaming to industrial factory automation and computing.


...
Read more Read less

Filters

Viewing 61 - 65 of 65 products
Results per page
Description Price PHY/Transceiver Interface Typical Data Rate Number of Ports VLAN Support Fibre Support Integrated LED Drivers Power Supply Type Typical Operating Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 889-5231
Mfr. Part No.LAN9303-ABZJ
BrandMicrochip
HK$35.95
Each (In a Tray of 260)
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes - No Single 3.3 V Surface Mount QFN EP 56 8 x 8 x 0.95mm 0.95mm 8mm
RS Stock No. 910-1622
Mfr. Part No.KSZ8995MAI
BrandMicrochip
HK$99.80
Each
units
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS Stock No. 177-4006
Mfr. Part No.KSZ8864CNXIA
BrandMicrochip
HK$52.82
Each (In a Pack of 2)
units
- 10/100Mbit/s 4 Yes - - Single 3.3 V Surface Mount QFN 64 0.85 x 8 x 8mm 0.85mm 8mm
RS Stock No. 178-5242
Mfr. Part No.KSZ8863MLLI
BrandMicrochip
HK$31.157
Each (In a Tray of 250)
units
MII/MIIM/SMI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7.1 x 7.1 x 1.3mm 1.3mm 7.1mm
RS Stock No. 177-3537
Mfr. Part No.KSZ8864CNXIA
BrandMicrochip
HK$46.47
Each (In a Tray of 348)
units
Dual MII/RMII 10/100Mbit/s 4 Yes - - Single 3.3 V Surface Mount QFN 64 0.85 x 8 x 8mm 0.85mm 8mm
Related Products
Machine screws are fully threaded screws that are ...
Description:
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and ...
Machine screws are fully threaded screws that are ...
Description:
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, material, driver head types and ...
Nickel finish suits most electrical switch and socket ...
Description:
Nickel finish suits most electrical switch and socket finishes Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal Nickel plated brass finish ...
Nickel plated brass finish to resist tarnishing M3·5 ...
Description:
Nickel plated brass finish to resist tarnishing M3·5 sizes particularly suitable for use with electrical wiring accessories Also nickel finish suits most electrical switch and socket finishes.