Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.
An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.
Applications
Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS Stock No. 419-930
Mfr. Part No.W5100
BrandWIZnet Inc
HK$47.83
Each
units
10BaseT, 100BaseTX SPI MII Full Duplex, Half Duplex 100Mbps Internal IEEE 802.3u Surface Mount LQFP 80 Yes - 3.3 V 10 x 10 x 1.45mm
RS Stock No. 173-0305
Mfr. Part No.W5300
BrandWIZnet Inc
HK$50.74
Each (In a Tray of 90)
units
10BaseT, 100BaseTX - MDI/MDIX, MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps - - Surface Mount LQFP 100 Yes Yes 3.3 V 14.1 x 14.1 x 1.4mm
RS Stock No. 419-952
Mfr. Part No.RTL8201CP-VD-LF
BrandWIZnet Inc
HK$26.84
Each (In a Pack of 2)
units
10BaseT, 100BaseTX - MII, SNI Full Duplex, Half Duplex 10 Mbps, 100 Mbps External, Internal IEEE 802.3u Surface Mount LQFP 48 Yes - 3.3 V 7 x 7 x 1.5mm
RS Stock No. 170-0900
Mfr. Part No.W5200
BrandWIZnet Inc
HK$35.222
Each (On a Reel of 2000)
units
10BaseT, 100BaseTX SPI MDI/MDIX Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal - Surface Mount QFN 48 Yes - 3.63 V dc 7 x 7 x 0.7mm
RS Stock No. 170-0733
Mfr. Part No.W5100
BrandWIZnet Inc
HK$35.782
Each (In a Tray of 160)
units
10BaseT, 100BaseTX SPI MII Full Duplex, Half Duplex 100Mbps Internal IEEE 802.3u Surface Mount LQFP 80 Yes - 3.3 V 10 x 10 x 1.45mm
RS Stock No. 698-9126
Mfr. Part No.W5300
BrandWIZnet Inc
HK$55.62
Each
units
10BaseT, 100BaseTX - MDI/MDIX, MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps - - Surface Mount LQFP 100 Yes Yes 3.3 V 14.1 x 14.1 x 1.4mm
RS Stock No. 173-0300
Mfr. Part No.RTL8201CP-VD-LF
BrandWIZnet Inc
HK$9.874
Each (In a Tray of 260)
units
10BaseT, 100BaseTX - MII, SNI Full Duplex, Half Duplex 10 Mbps, 100 Mbps External, Internal IEEE 802.3u Surface Mount LQFP 48 Yes - 3.3 V 7 x 7 x 1.5mm
RS Stock No. 758-1048
Mfr. Part No.W5200
BrandWIZnet Inc
HK$44.07
Each
units
10BaseT, 100BaseTX SPI MDI/MDIX Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal - Surface Mount QFN 48 Yes - 3.63 V dc 7 x 7 x 0.7mm