Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 545-6054
Mfr. Part No.LTC1064-2CN#PBF
HK$227.62
Each
units
Low Pass Filter 8th - 140kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 14 19.56 x 6.48 x 3.3mm 3.3mm 19.56mm
RS Stock No. 545-5433
Mfr. Part No.LTC1062CSW#PBF
HK$73.70
Each
units
Low Pass Filter 5th Switched Capacitor 20kHz Dual, Single 9 V, 12 V, 15 V ±3 V, ±5 V 1 Surface Mount SOIC W 16 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS Stock No. 545-5449
Mfr. Part No.LTC1063CSW#PBF
HK$124.51
Each
units
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Surface Mount SOIC W 16 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS Stock No. 761-8939
Mfr. Part No.LTC1067IS#PBF
HK$85.61
Each
units
Universal Filter 2nd Switched Capacitor - Dual, Single 3 to 11 V ±5V - Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm
RS Stock No. 884-6889
Mfr. Part No.LTC1067CS#PBF
HK$75.965
Each (In a Pack of 2)
units
Universal Filter 2nd, 4th Switched Capacitor 20kHz Dual, Single 3 V ±5V 2 Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm
RS Stock No. 545-5146
Mfr. Part No.LTC1063CN8#PBF
HK$116.07
Each
units
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 761-9099
Mfr. Part No.LTC1564IG#PBF
HK$217.18
Each
units
Low Pass Filter 8th Continuous Time 150kHz Dual, Single 2.7 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 16 6.5 x 5.6 x 1.95mm 1.95mm 6.5mm
RS Stock No. 761-9080
Mfr. Part No.LTC1563-2CGN#PBF
HK$46.13
Each
units
Low Pass Filter 4th - 256kHz Single 2.7 to 11 V - - Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 1.5mm 4.98mm
RS Stock No. 545-5641
Mfr. Part No.LTC1062CN8#PBF
HK$69.35
Each
units
Low Pass Filter 5th Switched Capacitor 20kHz Dual, Single 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 761-9092
Mfr. Part No.LTC1569CS8-7#PBF
HK$125.38
Each
units
Low Pass Filter 10th - 300kHz Dual, Single 3.7 to 4.6 V ±5V - Surface Mount SOIC 8 5.004 x 3.988 x 1.5mm 1.5mm 5mm
RS Stock No. 761-8926
Mfr. Part No.LTC1060CSW#PBF
HK$87.88
Each
units
Universal Filter 2nd Switched Capacitor - Dual, Single 5 V ±8V - Surface Mount SOIC W 20 13.005 x 7.959 x 2.337mm 2.337mm 13.01mm
RS Stock No. 545-7041
Mfr. Part No.LTC10691CN8#PBF
HK$104.79
Each
units
Low Pass Filter 8th - 8kHz Dual, Single 5 V, 9 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 761-8920
Mfr. Part No.LTC1065CSW#PBF
HK$124.51
Each
units
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single - ±2.375 → ±8V - Surface Mount SOIC W 16 10.49 x 7.595 x 2.337mm 2.337mm 10.49mm
RS Stock No. 858-0813
Mfr. Part No.LTC1068IG#PBF
HK$146.44
Each
units
Band Pass Filter, Band Reject Filter, High Pass Filter, Low Pass Filter 8th Switched Capacitor 120kHz Dual, Single 3.3 V, 5 V ±5V 4 Surface Mount SSOP 28 10.5 x 5.6 x 1.95mm 1.95mm 10.5mm
RS Stock No. 822-6774
Mfr. Part No.LTC1563-2IGN#PBF
HK$50.045
Each (In a Pack of 2)
units
Low Pass Filter 4th Proprietary 360kHz Dual, Single 3 V ±5V 1 Surface Mount SSOP 16 4.978 x 3.988 x 1.501mm 1.501mm 4.98mm
RS Stock No. 761-9086
Mfr. Part No.LTC1562IG#PBF
HK$217.18
Each
units
Universal Filter 2nd Continuous Time - Dual, Single 4.75 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 20 7.33 x 5.38 x 1.78mm 1.78mm 7.33mm
RS Stock No. 545-6290
Mfr. Part No.LTC1065CN8#PBF
HK$125.60
Each
units
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±5V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 151-3338
Mfr. Part No.LTC1068-200IG#PBF
HK$148.25
Each
units
Quad Filter 2nd Switched Capacitor 25kHz Dual - 5.5 (Maximum)V 4 Surface Mount SSOP 28 10.5 x 5.7 x 1.95mm 1.95mm 10.5mm
RS Stock No. 545-7035
Mfr. Part No.LTC1068CN#PBF
HK$129.55
Each
units
Universal Filter 8th Switched Capacitor 50kHz Dual, Single 3.3 V, 5 V ±5V 4 Through Hole PDIP 24 32.51 x 6.48 x 3.3mm 3.3mm 32.51mm