Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5658 Products showing for Zener Diodes

    Nexperia
    Single
    68V
    Surface Mount
    1
    365 mW
    DFN1006BD-2
    General Purpose
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    36V
    Through Hole
    1
    1.3 W
    DO-41
    Voltage Regulator
    5%
    2
    7mA
    50Ω
    5µA
    2.6 (Dia.) x 4.1mm
    ROHM
    Single
    6.2V
    Surface Mount
    1
    1 W
    SOD-123FL
    Voltage Regulator
    -
    2
    -
    -
    20µA
    2.7 x 1.7 x 0.9mm
    onsemi
    Single
    4.7V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    53mA
    10µA
    2.72 (Dia.) x 5.2mm
    DiodesZetex
    Single
    15V
    Surface Mount
    1
    150 mW
    SOD-523
    General Purpose
    5%
    2
    0.05mA
    -
    50nA
    1.3 x 0.9 x 0.65mm
    onsemi
    Single
    17V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    70mA
    2.5Ω
    500nA
    8.89 x 3.68 x 3.68mm
    ROHM
    Single
    5.6V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    Taiwan Semiconductor
    Single
    200V
    Surface Mount
    1
    800 mW
    Sub SMA
    Voltage Regulator
    6%
    2
    4mA
    750Ω
    1µA
    2.9 x 1.9 x 1.43mm
    DiodesZetex
    Single
    3.3V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    6%
    2
    5mA
    95Ω
    5µA
    2.85 x 1.7 x 1.35mm
    Vishay
    Single
    6.2V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    200Ω
    2µA
    1.7 (Dia.) x 3.9mm
    onsemi
    Single
    15V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    5%
    3
    5mA
    30Ω
    50nA
    3.04 x 1.4 x 1.01mm
    onsemi
    Single
    7.5V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    34mA
    10µA
    2.72 (Dia.) x 5.2mm
    onsemi
    Single
    12V
    Surface Mount
    1
    550 mW
    SMB
    Voltage Regulator
    5%
    2
    31.2mA
    6.5Ω
    1µA
    4.32 x 3.56 x 2.13mm
    onsemi
    Single
    2.7V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    5%
    3
    5mA
    100Ω
    20µA
    3.04 x 1.4 x 1.01mm
    onsemi
    Single
    7.5V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    20mA
    3µA
    1.91 (Dia.) x 4.56mm
    onsemi
    Single
    7.5V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    175mA
    1.5Ω
    10µA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    12V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    100mA
    2.5Ω
    2µA
    8.89 x 3.68 x 3.68mm
    ROHM
    Single
    13V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    Vishay
    Single
    43V
    Surface Mount
    1
    1 W
    SMA
    -
    ±10%
    2
    6mA
    70Ω
    5µA
    4.6 x 2.9mm
    Nexperia
    Single
    16V
    Surface Mount
    1
    300 mW
    SOD-323
    Voltage Regulator
    2%
    2
    5mA
    40Ω
    50nA
    1.8 x 1.35 x 1.05mm
    Results per page