Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5641 Products showing for Zener Diodes

    onsemi
    Single
    16V
    Through Hole
    1
    5 W
    CASE 017AA
    Voltage Regulator
    ±5%
    2
    75mA
    2.5Ω
    1µA
    3.68 (Dia.) x 8.89mm
    Vishay
    Single
    10V
    Surface Mount
    1
    500 mW
    SOD-123
    Small Signal
    ±5%
    2
    20mA
    17Ω
    3µA
    2.85 x 0.45 x 1.25mm
    Nexperia
    Single
    5.6V
    Surface Mount
    1
    550 mW
    SOD-323F
    Voltage Regulator
    5%
    2
    5mA
    -
    1µA
    1.8 x 1.35 x 0.8mm
    onsemi
    Single
    120V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    10mA
    170Ω
    500nA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    160V
    Through Hole
    1
    5 W
    CASE 017AA
    Voltage Regulator
    ±5%
    2
    8mA
    1650Ω
    500nA
    3.68 (Dia.) x 8.89mm
    Vishay
    Single
    3.9V
    Surface Mount
    1
    500 mW
    SOD-80
    Voltage Regulator
    3%
    2
    20mA
    50Ω
    3µA
    3.7 x 1.6 x 1.6mm
    Vishay
    Single
    10V
    Surface Mount
    1
    300 mW
    SOT-23
    General Purpose
    2%
    3
    5mA
    20Ω
    200nA
    3.1 x 1.43 x 1.05mm
    Nexperia
    Single
    2.7V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    100Ω
    20µA
    4.25 x 1.85 x 1.85mm
    ROHM
    Single
    33V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    onsemi
    Single
    27V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    9.5mA
    35Ω
    5µA
    2.72 (Dia.) x 5.2mm
    onsemi
    Single
    15V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    8.5mA
    16 Ω @ 8.5 mA, 600 Ω @ 0.25 mA
    100nA
    1.91 (Dia.) x 4.56mm
    onsemi
    Single
    25V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    50mA
    4 Ω, 110Ω
    500nA
    3.68 (Dia.) x 8.89mm
    DiodesZetex
    Single
    12V
    Surface Mount
    1
    1 W
    POWERDI123
    General Purpose
    5%
    2
    50mA
    3µA
    3 x 1.93 x 1mm
    onsemi
    Single
    12V
    Surface Mount
    1
    550 mW
    SMB
    Voltage Regulator
    5%
    2
    31.2mA
    6.5Ω
    1µA
    4.32 x 3.56 x 2.13mm
    Nexperia
    Single
    12V
    Through Hole
    1
    1 W
    SOD-66
    Voltage Regulator
    5%
    2
    21mA
    -
    5µA
    2.6 (Dia.) x 4.8mm
    Vishay
    Single
    68V
    Through Hole
    1
    1.3 W
    DO-41
    General Purpose
    5%
    2
    3.7A
    150Ω
    5µA
    2.6 (Dia.) x 4.1mm
    ROHM
    Single
    3V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    ROHM
    Single
    4.7V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    Taiwan Semiconductor
    Single
    5.1V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    35Ω
    100nA
    2.1 (Dia.) x 3.7mm
    Nexperia
    Single
    18V
    Through Hole
    1
    1 W
    SOD-66
    Voltage Regulator
    5%
    2
    15mA
    -
    50nA
    2.6 (Dia.) x 4.8mm
    Results per page