Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5641 Products showing for Zener Diodes

    onsemi
    Single
    22V
    Through Hole
    1
    5 W
    CASE 017AA
    Voltage Regulator
    ±5%
    2
    -
    3.5Ω
    500nA
    3.68 (Dia.) x 8.89mm
    onsemi
    Single
    11V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    ±5%
    3
    5mA
    20Ω
    100nA
    3.04 x 1.4 x 1.01mm
    DiodesZetex
    Single
    5.1V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    20mA
    17Ω
    5µA
    2.85 x 1.7 x 1.35mm
    onsemi
    Single
    180V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    5mA
    430Ω
    500nA
    3.68 (Dia.) x 8.89mm
    onsemi
    Single
    6V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    20mA
    5µA
    2.69 x 1.6 x 1.12mm
    DiodesZetex
    Single
    4.7V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    7%
    2
    5mA
    80Ω
    3µA
    2.85 x 1.7 x 1.35mm
    onsemi
    Single
    16V
    Surface Mount
    1
    3 W
    SMB
    Voltage Regulator
    5%
    2
    23.4mA
    10Ω
    1µA
    4.6 x 3.95 x 2.28mm
    Nexperia
    Single
    16V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    1%
    3
    200mA
    -
    50µA
    3 x 1.4 x 1mm
    onsemi
    Single
    15V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    8.5mA
    16Ω
    100nA
    2.69 x 1.6 x 1.12mm
    Vishay
    Single
    20V
    Surface Mount
    1
    1 W
    SMA (DO-214AC)
    General Purpose
    ±5%
    2
    -
    -
    -
    -
    onsemi
    Single
    24V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    50mA
    3.5Ω
    500nA
    8.89 x 3.68 x 3.68mm
    Vishay
    Single
    3.3V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    2%
    2
    5mA
    90Ω
    40µA
    1.7 (Dia.) x 3.9mm
    onsemi
    Single
    10V
    Surface Mount
    1
    300 mW
    SOD-323
    Voltage Regulator
    2%
    2
    5mA
    15Ω
    500nA
    1.8 x 1.35 x 1mm
    ROHM
    Single
    5.1V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    Nexperia
    Single
    3V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    95Ω
    10µA
    4.25 x 1.85 x 1.85mm
    Vishay
    Single
    9.1V
    Through Hole
    -
    1.3 W
    DO-41 (DO-204AL)
    Silicon Planar
    ± 5%
    2
    -
    -
    -
    -
    onsemi
    Single
    190V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    5mA
    450Ω
    500nA
    3.68 (Dia.) x 8.89mm
    onsemi
    Single
    5.1V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    240mA
    1.5Ω
    1µA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    130V
    Surface Mount
    1
    3 W
    SMB
    Voltage Regulator
    5%
    2
    2.9mA
    450Ω
    1µA
    4.6 x 3.95 x 2.28mm
    onsemi
    Single
    4.7V
    Surface Mount
    1
    1.5 W
    SMA
    Voltage Regulator
    5%
    2
    79.8mA
    2.5µA
    4.57 x 2.92 x 2.05mm
    Results per page