Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5641 Products showing for Zener Diodes

    Nexperia
    Single
    4.7V
    Surface Mount
    1
    1 W
    SOT-89
    Voltage Regulator
    5%
    3
    5mA
    80Ω
    3µA
    4.6 x 2.6 x 1.6mm
    Vishay
    Single
    3.9V
    Surface Mount
    -
    0.41 W
    SOD-123
    Small Signal
    -
    2
    -
    -
    -
    -
    Nexperia
    Single
    3.9V
    Surface Mount
    1
    300 mW
    SOD-323
    Voltage Regulator
    2%
    2
    5mA
    90Ω
    3µA
    1.8 x 1.35 x 1.05mm
    onsemi
    Single
    10V
    Through Hole
    1
    1 W
    DO-41
    Voltage Regulator
    5%
    2
    25mA
    500nA
    2.72 (Dia.) x 5.2mm
    Vishay
    Single
    12V
    Through Hole
    1
    1.3 W
    DO-41
    Voltage Regulator
    2%
    2
    20mA
    <9Ω
    <500nA
    2.6 (Dia.) x 4.1mm
    onsemi
    Single
    5.1V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    6%
    3
    5mA
    60Ω
    2µA
    2.9 x 1.3 x 0.94mm
    Vishay
    Single
    15V
    Surface Mount
    1
    1 W
    SMA
    Voltage Regulator
    10%
    2
    17mA
    14Ω
    5µA
    4.5 x 2.79mm
    onsemi
    Single
    51V
    Through Hole
    1
    5 W
    Surmetic 40
    Voltage Regulator
    5%
    2
    25mA
    230Ω
    500nA
    3.68 (Dia.) x 8.89mm
    onsemi
    Single
    3.6V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    6%
    3
    5mA
    90Ω
    5µA
    2.9 x 1.3 x 0.94mm
    Taiwan Semiconductor
    Single
    12V
    Through Hole
    1
    1 W
    DO-41
    Voltage Regulator
    5%
    2
    21mA
    5µA
    5.2 x 2.7 x 2.7mm
    Vishay
    Single
    2.7V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    4%
    2
    5mA
    100Ω
    5µA
    1.7 (Dia.) x 3.9mm
    onsemi
    Single
    200V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    5mA
    480Ω
    500nA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    15V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    0.05mA
    -
    50nA
    2.84 x 1.8 x 1.35mm
    onsemi
    Single
    5.6V
    Surface Mount
    1
    550 mW
    SMB
    Voltage Regulator
    5%
    2
    66.9mA
    5µA
    4.32 x 3.56 x 2.13mm
    onsemi
    Single
    15V
    Through Hole
    1
    5 W
    -
    Voltage Regulator
    5%
    2
    75mA
    2.5Ω
    1µA
    3.68 (Dia.) x 8.89mm
    ROHM
    Single
    6.2V
    Surface Mount
    1
    1 W
    SOD-123FL
    Voltage Regulator
    -
    2
    -
    -
    20µA
    2.7 x 1.7 x 0.9mm
    ROHM
    Single
    15V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    Nexperia
    Single
    9.1V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    15Ω
    500nA
    4.25 x 1.85 x 1.85mm
    Nexperia
    Single
    33V
    Surface Mount
    1
    400 mW
    SOD-323
    Voltage Regulator
    2%
    2
    5mA
    -
    50nA
    1.8 x 1.35 x 1.05mm
    Nexperia
    Single
    12V
    Surface Mount
    1
    250 mW
    SOT-23 (TO-236AB)
    Voltage Regulator
    2%
    3
    5mA
    25Ω
    100nA
    3 x 1.4 x 1mm
    Results per page