Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5579 Products showing for Zener Diodes

    onsemi
    Single
    3.3V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    380mA
    300µA
    8.89 x 3.68 x 3.68mm
    DiodesZetex
    Single
    3.3V
    Surface Mount
    1
    300 mW
    SOD-523
    General Purpose
    6%
    2
    5mA
    95Ω
    5µA
    1.3 x 0.9 x 0.65mm
    onsemi
    Single
    13V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    19mA
    10Ω
    5µA
    2.72 (Dia.) x 5.2mm
    onsemi
    Single
    13V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    19mA
    10Ω
    5µA
    2.72 (Dia.) x 5.2mm
    Nexperia
    Single
    3.9V
    Surface Mount
    1
    300 mW
    SOD-323
    Voltage Regulator
    2%
    2
    5mA
    90Ω
    3µA
    1.8 x 1.35 x 1.05mm
    onsemi
    Single
    5.1V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    240mA
    1.5Ω
    1µA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    5.1V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    49mA
    10µA
    2.72 (Dia.) x 5.2mm
    ROHM
    Isolated
    2.4V
    Surface Mount
    -
    100 mW
    SOD-923
    Voltage Regulator
    -
    2
    -
    -
    -
    -
    Nexperia
    Single
    18V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    45Ω
    50nA
    4.25 x 1.85 x 1.85mm
    Nexperia
    Single
    3V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    95Ω
    10µA
    4.25 x 1.85 x 1.85mm
    Nexperia
    Single
    2.7V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    100Ω
    20µA
    4.25 x 1.85 x 1.85mm
    ROHM
    Isolated
    24V
    Surface Mount
    -
    1 W
    SOD-123FL
    Voltage Regulator
    -
    2
    -
    -
    -
    -
    Vishay
    Single
    4.7V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    600Ω
    10µA
    1.7 (Dia.) x 3.9mm
    onsemi
    Single
    3.3V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    380mA
    300µA
    8.89 x 3.68 x 3.68mm
    Vishay
    Single
    24V
    Surface Mount
    1
    1 W
    DO-214AC (SMA)
    General Purpose
    5%
    2
    10.5mA
    25Ω
    5µA
    4.5 x 2.79 x 2.087mm
    onsemi
    Single
    15V
    Through Hole
    1
    5 W
    -
    Voltage Regulator
    5%
    2
    75mA
    2.5Ω
    1µA
    3.68 (Dia.) x 8.89mm
    DiodesZetex
    Single
    5.6V
    Surface Mount
    1
    1 W
    SMA
    Voltage Regulator
    5%
    2
    100mA
    5µA
    4.6 x 2.92 x 2.1mm
    onsemi
    Single
    24V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    -
    3
    5.2mA
    600Ω
    250nA
    3.04 x 1.4 x 1.01mm
    onsemi
    Single
    6.8V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    20mA
    3µA
    1.91 (Dia.) x 4.56mm
    Vishay
    Single
    15V
    Surface Mount
    1
    1 W
    SMA
    Voltage Regulator
    10%
    2
    17mA
    14Ω
    5µA
    4.5 x 2.79mm
    Results per page