TVS Diode | Transient Voltage Suppressor | RS
Recently searched

    TVS Diodes

    Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

    TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

    What are the benefits of using transient voltage suppressor diodes?

    Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

    What to consider when choosing a TVS diode?

    There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

    Typical applications of TVS diodes

    • TVS diodes have numerous applications but are primarily used to protect microprocessors
    • MOS memory
    • AC power lines
    • Telecommunication equipment
    • Consumer electronics

    7591 Products showing for TVS Diodes

    Vishay
    ESD Protection
    Single
    Uni-Directional
    25V
    17.1V
    Surface Mount
    DO-219AB
    15.1V
    2
    400W
    15.47A
    1
    -55 °C
    2.9 x 1.9 x 0.98mm
    +175 °C
    Taiwan Semiconductor
    -
    Single
    Bi-Directional
    38.9V
    26.7V
    Surface Mount
    DO-214AA (SMB)
    24V
    2
    600W
    15.5A
    1
    -65 °C
    4.57 x 3.94 x 2.237mm
    +150 °C
    Infineon
    -
    Single Bi-Directional
    Bi-Directional
    5.4V
    -
    PCB Mount
    WLL-2
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    -
    Single
    Uni-Directional
    9.2V
    6.4V
    Surface Mount
    DO-214AB (SMC)
    5V
    2
    1500W
    163A
    1
    -65 °C
    7.11 x 6.22 x 2.417mm
    +150 °C
    Wurth Elektronik
    ESD Protection
    Complex Array
    Uni-Directional
    8.5V
    6.1V
    Surface Mount
    SOT-23
    5V
    6
    -
    12A
    4
    -55 °C
    2.9 x 1.6 x 1.06mm
    +125 °C
    STMicroelectronics
    ESD Protection
    Single
    Uni-Directional
    69.7V
    36.7V
    Surface Mount
    DO221-AC
    33V
    2
    400W
    33A
    1
    -55 °C
    4.6 x 2.9 x 1.05mm
    +175 °C
    STMicroelectronics
    -
    Isolated
    -
    15V
    -
    Surface Mount
    SOIC
    2.8V
    8
    600W
    24A
    4
    -55 °C
    5 x 4 x 1.5mm
    +150 °C
    Bourns
    -
    Single
    Bi-Directional
    650V
    -
    Surface Mount
    DFN
    20V
    2
    -
    0.4A
    1
    -55 °C
    6.5 x 4 x 0.85mm
    +125 °C
    Littelfuse
    -
    Single
    Uni-Directional
    9.2V
    6.4V
    Surface Mount
    DO-214AC (SMA)
    5V
    2
    400W
    43.5A
    1
    -65 °C
    4.5 x 2.79 x 2.084mm
    +150 °C
    STMicroelectronics
    -
    -
    Bi-Directional
    -
    25V
    Surface Mount
    SOT-666
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Bi-Directional
    -
    25V
    Surface Mount
    SOT-666
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    ESD Protection
    Common Anode
    Uni-Directional
    8V
    5.32V
    Surface Mount
    SC-74
    3V
    6
    150W
    3A
    4
    -55 °C
    3.1 x 1.7 x 1mm
    +150 °C
    STMicroelectronics
    ESD Protection
    Complex Array
    -
    -
    -
    Surface Mount
    SOT-323 (SC-70)
    -
    6
    -
    -
    2
    -40 °C
    2.2 x 1.35 x 1mm
    +150 °C
    Bourns
    -
    Series
    Bi-Directional
    24V
    16.7V
    Through Hole
    SOD-323
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    -
    -
    -
    32.4 V, 32.4 V
    22.2 V, 22.2 V
    -
    DO-214AA (SMB), DO-214AA (SMB)
    -
    2, 2
    600 W, 600 W
    -
    1, 1
    -
    -
    -
    onsemi
    -
    Single
    Uni-Directional
    85V
    58.9V
    Through Hole
    DO-15
    53V
    2
    600W
    7.1A
    1
    -65 °C
    7.62 x 3.56 x 3.56mm
    +175 °C
    Bourns
    -
    Single
    Bi-Directional
    38.9V
    26.7V
    Surface Mount
    DO-214AA (SMB)
    24V
    2
    600W
    15.5A
    1
    -65 °C
    4.57 x 3.94 x 2.237mm
    +150 °C
    Vishay
    -
    Single
    Uni-Directional
    10.5V
    6.45V
    Through Hole
    DO-15
    5.8V
    2
    600W
    57.1A
    1
    -55 °C
    7.6 x 3.6 x 3.6mm
    +175 °C
    Nexperia
    ESD Protection
    Complex Array
    Uni-Directional
    -
    6V
    Surface Mount
    SOT-143B
    5.5V
    4
    -
    -
    2
    -40 °C
    3 x 1.4 x 1.1mm
    +85 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    776V
    418V
    Through Hole
    DO-201
    376V
    2
    1500W
    13A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Results per page