TVS Diode | Transient Voltage Suppressor | RS
Recently searched

    TVS Diodes

    Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

    TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

    What are the benefits of using transient voltage suppressor diodes?

    Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

    What to consider when choosing a TVS diode?

    There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

    Typical applications of TVS diodes

    • TVS diodes have numerous applications but are primarily used to protect microprocessors
    • MOS memory
    • AC power lines
    • Telecommunication equipment
    • Consumer electronics

    7591 Products showing for TVS Diodes

    STMicroelectronics
    -
    Single
    Uni-Directional
    103V
    78.6V
    Surface Mount
    SMB Flat
    -
    2
    1500W
    -
    1
    -
    -
    -
    STMicroelectronics
    -
    Single
    Bi-Directional
    53.5V
    28.5V
    Through Hole
    DO-201
    25.6V
    2
    1500W
    187A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    STMicroelectronics
    ESD Protection
    Single
    Uni-Directional
    121V
    64.4V
    Surface Mount
    DO-214AC (SMA)
    58V
    2
    400W
    19A
    1
    -55 °C
    4.6 x 2.95 x 2.03mm
    +150 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    353V
    190V
    Through Hole
    DO-15
    171V
    2
    600W
    11.3A
    1
    -65 °C
    6.75 x 3.53 x 3.53mm
    +175 °C
    onsemi
    ESD Protection
    Single
    Bi-Directional
    -
    5.8V
    Surface Mount
    SOD-523
    5V
    2
    50W
    30A
    1
    -55 °C
    1.3 x 0.9 x 0.7mm
    +150 °C
    onsemi
    ESD Protection
    Complex Array
    Bi-Directional
    20V
    6.8V
    Surface Mount
    SOIC
    5V
    8
    2000W
    100A
    5
    -55 °C
    5 x 4 x 1.5mm
    +150 °C
    Taiwan Semiconductor
    -
    Single
    Uni-Directional
    275V
    189V
    Surface Mount
    DO-214AA (SMB)
    170V
    2
    600W
    2.2A
    1
    -55 °C
    4.75 x 3.95 x 2.45mm
    +150 °C
    Bourns
    ESD Protection
    Single
    Uni-Directional
    38.9V
    26.7V
    Surface Mount
    DO-214AB (SMC)
    24V
    2
    5000W
    129A
    1
    -55 °C
    7.11 x 6.22 x 2.42mm
    +150 °C
    STMicroelectronics
    ESD Protection
    Complex Array
    Uni-Directional
    17V
    6V
    Surface Mount
    SOT-23
    5V
    6
    -
    5A
    2
    -40 °C
    3.05 x 1.75 x 1.3mm
    +125 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    59V
    31.4V
    Through Hole
    DO-201
    28.2V
    2
    1500W
    169A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    45.4V
    34.3V
    Surface Mount
    SMB Flat
    -
    2
    1500W
    -
    1
    -
    -
    -
    Taiwan Semiconductor
    -
    Single
    Bi-Directional
    30.6V
    20.9V
    Through Hole
    DO-15
    18.8V
    2
    600W
    20A
    1
    -55 °C
    7.6 x 3.6 x 3.6mm
    +175 °C
    Taiwan Semiconductor
    -
    Single
    Bi-Directional
    30.6V
    20.9V
    Through Hole
    DO-15
    18.8V
    2
    600W
    20A
    1
    -55 °C
    7.6 x 3.6 x 3.6mm
    +175 °C
    Littelfuse
    ESD Protection
    Single
    Bi-Directional
    54.7V
    36.9V
    Through Hole
    P600
    33V
    2
    15000W
    276.1A
    1
    -55 °C
    9.1 Dia. x 9.1mm
    +175 °C
    Texas Instruments
    -
    -
    Bi-Directional
    19V
    6.7V
    Surface Mount
    X2SON
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    Uni-Directional
    15V
    6.5V
    Surface Mount
    SC-70
    -
    6
    45W
    -
    -
    -
    -
    -
    Semtech
    ESD Protection
    Series
    Bi-Directional
    26V
    13.3V
    Surface Mount
    SOT-23
    12V
    3
    400W
    17A
    2
    -55 °C
    2.9 x 1.3 x 0.95mm
    +125 °C
    Vishay
    -
    Single
    Bi-Directional
    12.9V
    8.33V
    Surface Mount
    DO-214AA (SMB)
    7.5V
    2
    600W
    46.5A
    1
    -55 °C
    4.57 x 3.94 x 2.24mm
    +150 °C
    Bourns
    ESD Protection
    Single
    Uni-Directional
    93.6V
    64.4V
    Surface Mount
    DO-214AC (SMA)
    58V
    2
    400W
    35A
    1
    -55 °C
    4.57 x 2.92 x 2.42mm
    +150 °C
    Vishay
    -
    Single
    Uni-Directional
    33.2V
    22.8V
    Through Hole
    1.5KE
    20.5V
    2
    1500W
    45.2A
    1
    -55 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Results per page