MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.


These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.


What are depletion and enhancement modes?


MOSFET transistors have two modes; depletion and enhancement.
Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.
Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.


How do MOSFETs work?


The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.
Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.


N-Channel vs. P-Channel MOSFETs


MOSFETs are made of p-type or n-type doped silicon.


  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.


  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?


MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.



Looking for MOSFET Drivers?


...
Read more Read less

Filters

Viewing 1 - 20 of 851 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 177-6810
Mfr. Part No.RU1C002UNTCL
BrandROHM
HK$0.38
Each (In a Pack of 200)
units
N 200 A 20 V 4.8 Ω SC-85 Surface Mount 3 8 V Enhancement 1V 0.3V 150 mW Single 1
RS Stock No. 171-9923
Mfr. Part No.RSH070N05GZETB
BrandROHM
HK$4.724
Each (In a Pack of 25)
units
N 7 A 45 V 35 mΩ SOP Surface Mount 8 ±20 V Enhancement 2.5V 1V 2 W Single 1
RS Stock No. 177-7965
Mfr. Part No.RQ5E070BNTCL
BrandROHM
HK$1.92
Each (On a Reel of 3000)
units
N 7 A 30 V 20.4 mΩ SOT-346T (SC-96) Surface Mount 3 -20 V, +20 V Enhancement 2.5V 1V 1 W Single 1
RS Stock No. 177-6282
Mfr. Part No.R6520KNX1C10
BrandROHM
HK$20.22
Each (In a Pack of 2)
units
N 20 A 650 V 200 mΩ TO-220AB Through Hole 3 ±30 V Enhancement 5V 3V 220 W Single 1
RS Stock No. 185-1301
Mfr. Part No.R6018JNXC7G
BrandROHM
HK$22.17
Each (In a Pack of 5)
units
N 18 A 600 V 280 mΩ TO-220FM Through Hole 3 ±30 V Enhancement 7V 5V 72 W Single 1
RS Stock No. 177-6812
Mfr. Part No.R6007KND3TL1
BrandROHM
HK$8.261
Each (In a Pack of 10)
units
N 7 A 600 V 620 mΩ TO-252 Surface Mount 3 10 V - - - 78 W Single -
RS Stock No. 177-6417
Mfr. Part No.R6018JNX
BrandROHM
HK$19.59
Each (In a Pack of 2)
units
N 18 A 600 V 280 mΩ TO-220FM Through Hole 3 ±30 V Enhancement 7V 5V 72 W Single 1
RS Stock No. 183-5128
Mfr. Part No.RQ5E025ATTCL
BrandROHM
HK$0.826
Each (On a Reel of 3000)
units
P 2.5 A 30 V 135 mΩ TSMT Surface Mount 3 ±20 V Enhancement 2.5V 1V 1 W Single 1
RS Stock No. 171-9875
Mfr. Part No.RQ6E035TNTR
BrandROHM
HK$1.953
Each (In a Pack of 50)
units
N 3.5 A 30 V 77 mΩ SC-95, SOT-457T, TSMT Surface Mount 6 ±12 V Enhancement 1.5V 0.5V 1.25 W Single 1
RS Stock No. 177-6166
Mfr. Part No.RQ3E150GNTB
BrandROHM
HK$1.80
Each (On a Reel of 3000)
units
N 39 A 30 V 6.1 mΩ HSMT Surface Mount 8 ±20 V Enhancement 2.5V 1.2V 17 W Single 1
RS Stock No. 183-5444
Mfr. Part No.R6576ENZ4C13
BrandROHM
HK$107.99
Each
units
N 76 A 650 V 40 mΩ TO-247 Through Hole 3 ±30 V Enhancement 4V 2V 735 W Single 1
RS Stock No. 177-6807
Mfr. Part No.RCX200N20
BrandROHM
HK$8.884
Each (In a Pack of 10)
units
N 20 A 200 V 130 mΩ TO-220FM Through Hole 3 ±30 V Enhancement 5V 3V 48 W Single 1
RS Stock No. 172-0524
Mfr. Part No.RQ1A060ZPTR
BrandROHM
HK$3.335
Each (In a Pack of 50)
units
P 6 A 12 V 78 mΩ TSMT Surface Mount 8 ±10 V Enhancement 1V 0.3V 1.5 W Single 1
RS Stock No. 177-6342
Mfr. Part No.R6024KNZC8
BrandROHM
HK$42.60
Each
units
N 24 A 600 V 160 mΩ TO-3PF Through Hole 3 ±30 V Enhancement 5V 3V 74 W Single 1
RS Stock No. 177-6323
Mfr. Part No.R6015ENJTL
BrandROHM
HK$18.76
Each (In a Pack of 5)
units
N 15 A 600 V 290 mΩ TO-263 Surface Mount 3 ±30 V Enhancement 4V 2V 184 W Single 1
RS Stock No. 168-2103
Mfr. Part No.RSR025N03TL
BrandROHM
HK$2.288
Each (In a Pack of 25)
units
N 2.5 A 30 V 70 mΩ TSMT Surface Mount 3 ±20 V Enhancement 2.5V 1V 1 W Single 1
RS Stock No. 171-9782
Mfr. Part No.US6J12TCR
BrandROHM
HK$1.172
Each (On a Reel of 3000)
units
P 2 A 12 V 400 mΩ SOT-363T, TUMT Surface Mount 6 -8 V Enhancement 1V 0.3V 1 W - 2
RS Stock No. 171-9843
Mfr. Part No.SH8J31GZETB
BrandROHM
HK$7.674
Each (In a Pack of 10)
units
P 2.4 A 60 V 85 mΩ SOP Surface Mount 8 ±20 V Enhancement 3V 1V 2 W - 2
RS Stock No. 177-7966
Mfr. Part No.RQ5H020SPTL
BrandROHM
HK$1.434
Each (On a Reel of 3000)
units
P 2 A 45 V 280 mΩ TSMT Surface Mount 3 -20 V, +20 V Enhancement 3V 1V 1 W Single 1
RS Stock No. 172-0419
Mfr. Part No.R6011ENX
BrandROHM
HK$13.645
Each (In a Pack of 10)
units
N 11 A 600 V 720 mΩ TO-220FM Through Hole 3 ±30 V Enhancement 4V 2V 53 W Single 1