MOSFETs

MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement.Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

MOSFETs are made of p-type or n-type doped silicon.

  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?

MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.

Looking for MOSFET Drivers?


...
Read more Read less

Filters

Viewing 1 - 20 of 1088 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 687-5324
Mfr. Part No.STP80NF06
HK$24.57
Each (In a Pack of 2)
units
N 80 A 60 V 8 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement 4V 2V 300 W Single 1
RS Stock No. 168-6698
Mfr. Part No.STP80NF06
HK$20.884
Each (In a Tube of 50)
units
N 80 A 60 V 8 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement 4V 2V 300 W Single 1
RS Stock No. 168-7545
Mfr. Part No.STF9NK90Z
HK$27.587
Each (In a Tube of 50)
units
N 8 A 900 V 1.3 Ω TO-220FP Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 40 W Single 1
RS Stock No. 761-0499
Mfr. Part No.STF9NK90Z
HK$32.46
Each
units
N 8 A 900 V 1.3 Ω TO-220FP Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 40 W Single 1
RS Stock No. 165-6592
Mfr. Part No.STD10N60M2
HK$5.47
Each (On a Reel of 2500)
units
N 7.5 A 650 V 600 mΩ DPAK (TO-252) Surface Mount 3 -25 V, +25 V Enhancement 4V 2V 85 W Single 1
RS Stock No. 485-7888
Mfr. Part No.STP80NF10
HK$25.09
Each
units
N 80 A 100 V 15 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement 4V 2V 300 W Single 1
RS Stock No. 920-6658
Mfr. Part No.STP80NF10
HK$20.884
Each (In a Tube of 50)
units
N 80 A 100 V 15 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement 4V 2V 300 W Single 1
RS Stock No. 486-2313
Mfr. Part No.STP4NK60ZFP
HK$13.338
Each (In a Pack of 5)
units
N 4 A 600 V 2 Ω TO-220FP Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 25 W Single 1
RS Stock No. 168-6215
Mfr. Part No.STP4NK60ZFP
HK$11.407
Each (In a Tube of 50)
units
N 4 A 600 V 2 Ω TO-220FP Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 25 W Single 1
RS Stock No. 783-3030
Mfr. Part No.STD18N65M5
HK$27.676
Each (In a Pack of 5)
units
N 15 A 710 V 220 mΩ DPAK (TO-252) Surface Mount 3 -25 V, +25 V Enhancement 5V 3V 110 W Single 1
RS Stock No. 165-6589
Mfr. Part No.STD18N65M5
HK$13.916
Each (On a Reel of 2500)
units
N 15 A 710 V 220 mΩ DPAK (TO-252) Surface Mount 3 -25 V, +25 V Enhancement 5V 3V 110 W Single 1
RS Stock No. 786-3606
Mfr. Part No.STD10N60M2
HK$13.25
Each (In a Pack of 5)
units
N 7.5 A 650 V 600 mΩ DPAK (TO-252) Surface Mount 3 -25 V, +25 V Enhancement 4V 2V 85 W Single 1
RS Stock No. 168-6701
Mfr. Part No.STD3NK80Z-1
HK$10.986
Each (In a Tube of 75)
units
N 2.5 A 800 V 4.5 Ω IPAK (TO-251) Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 70 W Single 1
RS Stock No. 486-2357
Mfr. Part No.STP6NK60ZFP
HK$13.582
Each (In a Pack of 5)
units
N 6 A 600 V 1.2 Ω TO-220FP Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 30 W Single 1
RS Stock No. 687-5352
Mfr. Part No.STD3NK80Z-1
HK$12.916
Each (In a Pack of 5)
units
N 2.5 A 800 V 4.5 Ω IPAK (TO-251) Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 70 W Single 1
RS Stock No. 920-8711
Mfr. Part No.STP80NF55-08
HK$16.689
Each (In a Tube of 50)
units
N 80 A 55 V 8 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement 4V 2V 300 W Single 1
RS Stock No. 103-1989
Mfr. Part No.STP9NK90Z
HK$21.883
Each (In a Tube of 50)
units
N 8 A 900 V 1.3 Ω TO-220 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 160 W Single 1
RS Stock No. 920-8749
Mfr. Part No.STP6NK60ZFP
HK$11.486
Each (In a Tube of 50)
units
N 6 A 600 V 1.2 Ω TO-220FP Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 30 W Single 1
RS Stock No. 687-5169
Mfr. Part No.STD30NF06LT4
HK$10.407
Each (In a Pack of 10)
units
N 35 A 60 V 28 mΩ DPAK (TO-252) Surface Mount 3 -20 V, +20 V Enhancement 2.5V 1V 70 W Single 1
RS Stock No. 485-7721
Mfr. Part No.STP55NF06L
HK$12.584
Each (In a Pack of 5)
units
N 55 A 60 V 18 mΩ TO-220 Through Hole 3 -16 V, +16 V Enhancement - 1V 95 W Single 1