IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1 - 20 of 120 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 168-4761
Mfr. Part No.IXDN55N120D1
BrandIXYS
HK$267.857
Each (In a Tube of 10)
units
100 A 1200 V ±20V 450 W - SOT-227B Surface Mount N 4 1MHz Single 38.2mm 25.07mm 9.6mm
RS Stock No. 804-7616
Mfr. Part No.IXDN55N120D1
BrandIXYS
HK$270.31
Each
units
100 A 1200 V ±20V 450 W - SOT-227B Surface Mount N 4 1MHz Single 38.2mm 25.07mm 9.6mm
RS Stock No. 168-4760
Mfr. Part No.IXYN100N120B3H1
BrandIXYS
HK$233.90
Each (In a Tube of 10)
units
165 A 1200 V ±20V 690 W - SOT-227B Surface Mount N 4 5 → 30kHz Single 38.23mm 25.07mm 9.6mm
RS Stock No. 146-1728
Mfr. Part No.IXGH72N60B3
BrandIXYS
HK$37.729
Each (In a Tube of 60)
units
75 A 600 V ±20V 540 W - TO-247 Through Hole N 3 40kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 192-988
Mfr. Part No.IXGH40N120B2D1
BrandIXYS
HK$100.15
Each
units
75 A 1200 V ±20V - - TO-247 Through Hole N 3 - Single 16.26mm 5.3mm 21.46mm
RS Stock No. 168-4694
Mfr. Part No.IXYP8N90C3
BrandIXYS
HK$19.71
Each (In a Tube of 50)
units
48 A 900 V ±20V 125 W - TO-220 Through Hole N 3 50kHz Single 10.66mm 4.83mm 16mm
RS Stock No. 804-7606
Mfr. Part No.IXYN100N120B3H1
BrandIXYS
HK$249.84
Each
units
165 A 1200 V ±20V 690 W - SOT-227B Surface Mount N 4 5 → 30kHz Single 38.23mm 25.07mm 9.6mm
RS Stock No. 791-7429
Mfr. Part No.IXYP8N90C3
BrandIXYS
HK$20.522
Each (In a Pack of 5)
units
48 A 900 V ±20V 125 W - TO-220 Through Hole N 3 50kHz Single 10.66mm 4.83mm 16mm
RS Stock No. 791-7413
Mfr. Part No.IXGH72N60B3
BrandIXYS
HK$47.30
Each
units
75 A 600 V ±20V 540 W - TO-247 Through Hole N 3 40kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 808-0293
Mfr. Part No.IXYK100N120C3
BrandIXYS
HK$137.94
Each
units
188 A 1200 V ±20V 1.15 kW - TO-264 Through Hole N 3 50kHz Single 20.29mm 5.31mm 26.59mm
RS Stock No. 168-4782
Mfr. Part No.IXYK100N120C3
BrandIXYS
HK$176.772
Each (In a Tube of 25)
units
188 A 1200 V ±20V 1.15 kW - TO-264 Through Hole N 3 50kHz Single 20.29mm 5.31mm 26.59mm
RS Stock No. 168-4435
Mfr. Part No.IXGH40N120B2D1
BrandIXYS
HK$126.976
Each (In a Tube of 30)
units
75 A 1200 V ±20V - - TO-247 Through Hole N 3 - Single 16.26mm 5.3mm 21.46mm
RS Stock No. 808-0221
Mfr. Part No.IXYX100N120B3
BrandIXYS
HK$129.46
Each
units
225 A 1200 V ±20V 1.15 kW - PLUS247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.34mm
RS Stock No. 146-1729
Mfr. Part No.IXGH48N60B3
BrandIXYS
HK$30.818
Each (In a Tube of 60)
units
280 A 600 V ±20V 300 W - TO-247 Through Hole N 3 40kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 808-0240
Mfr. Part No.IXA20I1200PB
BrandIXYS
HK$31.83
Each (In a Pack of 2)
units
38 A 1200 V ±20V 165 W - TO-220 Through Hole N 3 - Single 10.66mm 4.82mm 16mm
RS Stock No. 168-4771
Mfr. Part No.IXYX100N120C3
BrandIXYS
HK$175.526
Each (In a Tube of 30)
units
188 A 1200 V ±20V 1.15 kW - PLUS247 Through Hole N 3 50kHz Single 16.13mm 5.21mm 21.34mm
RS Stock No. 192-635
Mfr. Part No.IXGT30N120B3D1
BrandIXYS
HK$56.63
Each
units
50 A 1200 V - - - TO-268 Surface Mount - 3 - Single 16.05mm 14mm 5.1mm
RS Stock No. 194-899
Mfr. Part No.IXGH32N170
BrandIXYS
HK$136.37
Each
units
75 A 1700 V ±20V - - TO-247AD Through Hole N 3 - Single 16.26mm 5.3mm 21.46mm
RS Stock No. 146-1730
Mfr. Part No.IXGP20N120B3
BrandIXYS
HK$26.936
Each (In a Tube of 50)
units
80 A 1200 V ±20V 180 W - TO-220 Through Hole N 3 20kHz Single 10.66mm 4.83mm 16mm
RS Stock No. 168-4773
Mfr. Part No.IXYP20N120C3
BrandIXYS
HK$35.892
Each (In a Tube of 30)
units
40 A 1200 V ±20V 278 W - TO-220 Through Hole N 3 50kHz Single 10.66mm 4.82mm 16mm