MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost

Applications

Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Read more Read less

Filters

Viewing 1 - 20 of 163 products
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 858-0882
Mfr. Part No.LTC6992CS6-1#TRMPBF
HK$36.238
Each (In a Pack of 5)
units
MEMS 1MHz - - TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS Stock No. 145-6265
Mfr. Part No.LTC6992CS6-1#TRMPBF
HK$22.53
Each (On a Reel of 500)
units
MEMS 1MHz - - TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS Stock No. 153-3546
Mfr. Part No.LTC6992CDCB-1#TRMPBF
HK$23.339
Each (On a Reel of 500)
units
MEMS 1MHz - ±2.4% DFN 6 3 x 2 x 0.75mm 3mm 2mm 0.75mm - +70 °C - 0 °C
RS Stock No. 154-7666
Mfr. Part No.LTC6908IS6-1#TRMPBF
HK$29.329
Each (On a Reel of 500)
units
MEMS 10MHz - ±4.5% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 761-9216
Mfr. Part No.LTC1799CS5#TRMPBF
HK$50.68
Each
units
MEMS 33MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +70 °C 2.7 V 0 °C
RS Stock No. 154-7668
Mfr. Part No.LTC6906IS6#TRMPBF
HK$22.655
Each (On a Reel of 500)
units
MEMS 1MHz - ±2.2% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS Stock No. 760-3388
Mfr. Part No.LTC6992CDCB-1#TRMPBF
HK$33.71
Each
units
MEMS 1MHz - ±2.4% DFN 6 3 x 2 x 0.75mm 3mm 2mm 0.75mm - +70 °C - 0 °C
RS Stock No. 761-9667
Mfr. Part No.LTC6906IS6#TRMPBF
HK$35.01
Each
units
MEMS 1MHz - ±2.2% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS Stock No. 761-9660
Mfr. Part No.LTC6908IS6-1#TRMPBF
HK$43.51
Each
units
MEMS 10MHz - ±4.5% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 168-4214
Mfr. Part No.LTC1799CS5#TRMPBF
HK$27.127
Each (On a Reel of 500)
units
MEMS 33MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +70 °C 2.7 V 0 °C
RS Stock No. 154-7670
Mfr. Part No.LTC6930IMS8-8.00#PBF
HK$20.638
Each (In a Tube of 50)
units
MEMS 8.192MHz - ±0.65% MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +125 °C 1.7 V -40 °C
RS Stock No. 176-0752
Mfr. Part No.DSC1124CL1-100.0000T
BrandMicrochip
HK$18.944
Each (In a Pack of 5)
units
MEMS 100MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +105 °C 2.25 V -40 °C
RS Stock No. 145-0790
Mfr. Part No.LTC6930HMS8-8.00#PBF
HK$24.825
Each (In a Tube of 50)
units
MEMS 8.192MHz - - MSOP 8 3 x 3 x 1mm 3mm 3mm 1mm 5.5 V +125 °C 1.7 V -40 °C
RS Stock No. 162-3379
Mfr. Part No.DSC6001CI2A-049.5000
BrandMicrochip
HK$8.16
Each (In a Pack of 5)
units
MEMS 49.5MHz - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.63 V +85 °C 1.71 V -40 °C
RS Stock No. 171-2354
Mfr. Part No.ASFLMB-50.000MHZ-LC-T
BrandAbracon
HK$6.54
Each (On a Reel of 1000)
units
MEMS 50MHz - - QFN 4 5 x 3.2 x 0.85mm 5mm 3.2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS Stock No. 177-1568
Mfr. Part No.DSC1123CI5-125.0000
BrandMicrochip
HK$26.36
Each (In a Tube of 110)
units
MEMS 125MHz - - VDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.63 V +85 °C 2.25 V -40 °C
RS Stock No. 768-5106
Mfr. Part No.DSC8002DI2-XXX.XXXX
BrandMicrel
HK$17.618
Each (In a Bag of 5)
units
MEMS - - - PQFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.6 V +85 °C 1.65 V -40 °C
RS Stock No. 177-1569
Mfr. Part No.DSC1123DI2-050.0000
BrandMicrochip
HK$15.065
Each (In a Tube of 140)
units
MEMS 50MHz - - VDFN 6 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.63 V +85 °C 2.25 V -40 °C
RS Stock No. 176-0744
Mfr. Part No.DSC1124CI2-100.0000T
BrandMicrochip
HK$12.66
Each (On a Reel of 1000)
units
MEMS 100MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS Stock No. 162-3663
Mfr. Part No.DSC1001CI2-024.0000
BrandMicrochip
HK$6.409
Each (In a Tube of 110)
units
MEMS 24MHz - - CDFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 1.7 V -40 °C
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...