Recently searched

    Networking Modules

    Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.

    How do networking modules work?

    When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.

    What are networking modules used for?

    Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module.

    1 of 4
    65 Products
    Price
    Brand
    Primary Impedance
    Secondary Impedance
    Primary DC Resistance
    Power Rating
    Current Rating
    Secondary DC Resistance
    Dimensions
    Mounting Type
    Termination Type
    Weight
    Depth
    Diameter
    Length
    Width
    Product Details
    Price
    Brand
    Primary Impedance
    Secondary Impedance
    Primary DC Resistance
    Power Rating
    Current Rating
    Secondary DC Resistance
    Dimensions
    Mounting Type
    Termination Type
    Weight
    Depth
    Diameter
    Length
    Width
    OEP
    4 → 15kΩ
    3 → 15Ω
    1012Ω
    3.5W
    40mA
    1.5Ω
    74 x 41.5 x 36mm
    Chassis Mount
    -
    250g
    36mm
    -
    74mm
    41.5mm
    OEP
    150Ω
    150Ω
    15Ω
    100mW Hz @ 300, 1mW Hz @ 30
    -
    20Ω
    28 x 22 x 23mm
    Through Hole
    Pin
    -
    23mm
    -
    28mm
    22mm
    OEP
    150Ω
    600Ω
    10.3Ω
    100mW Hz @ 300, 1mW Hz @ 30
    -
    59.5Ω
    27.94 x 22 x 22.9mm
    Through Hole
    Pin
    -
    22.9mm
    -
    27.94mm
    22mm
    OEP
    -
    0.39Ω
    2W
    -
    0.47Ω
    65 x 40 x 37mm
    Chassis Mount
    -
    130g
    37mm
    -
    65mm
    40mm
    OEP
    600Ω
    600Ω
    42Ω
    100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50
    -
    58Ω
    28 x 22 x 23.2mm
    Through Hole
    Pin
    -
    23.2mm
    -
    28mm
    22mm
    OEP
    -
    -
    -
    -
    -
    -
    29 x 24 x 23mm
    -
    -
    16g
    23mm
    -
    29mm
    24mm
    OEP
    600Ω
    50kΩ
    30.9Ω
    -
    -
    1520Ω
    34 (Dia.) x 31mm
    Chassis Mount
    Termination Wire
    100g
    31mm
    34mm
    -
    -
    OEP
    -
    4 → 16Ω
    191.5Ω
    1 W, 2 W, 5 W, 15 W, 30 W
    -
    0.2Ω
    105.5 x 65.5 x 58mm
    Chassis Mount
    -
    1kg
    58mm
    -
    105.5mm
    65.5mm
    OEP
    600Ω
    -
    60Ω
    -
    -
    165Ω
    21.5 x 16.3 x 18mm
    Through Hole
    -
    -
    18mm
    -
    21.5mm
    16.3mm
    OEP
    -
    -
    -
    -
    -
    -
    34.7 x 15.5 x 28.2mm
    -
    -
    -
    28.2mm
    -
    34.7mm
    15.5mm
    OEP
    -
    37Ω
    10W
    -
    0.5Ω
    88 x 50 x 44mm
    Chassis Mount
    -
    400g
    44mm
    -
    88mm
    50mm
    OEP
    600Ω
    -
    171Ω
    -
    -
    234Ω
    21.5 x 16.3 x 18mm
    Through Hole
    -
    -
    18mm
    -
    21.5mm
    16.3mm
    OEP
    500Ω
    1kΩ
    37Ω
    -
    -
    172Ω
    25 x 19.3 x 18.5mm
    Surface Mount
    -
    28g
    18.5mm
    -
    25mm
    19.3mm
    OEP
    800Ω
    800Ω
    63Ω
    -
    -
    84Ω
    20.5 x 17 x 16mm
    Through Hole
    -
    -
    16mm
    -
    20.5mm
    17mm
    OEP
    10kΩ
    10kΩ
    2.1kΩ
    -
    -
    2.2kΩ
    32 x 15 x 27mm
    Through Hole
    -
    -
    27mm
    -
    32mm
    15mm
    OEP
    150Ω
    600Ω
    20.6Ω
    100mW Hz @ 300, 1mW Hz @ 30
    -
    1143Ω
    28 x 22 x 23.2mm
    Through Hole
    Pin
    -
    23.2mm
    -
    28mm
    22mm
    OEP
    150Ω
    3.75Ω
    10.3Ω
    -
    -
    0.37Ω
    27.94 x 22 x 22.9mm
    Through Hole
    -
    -
    22.9mm
    -
    27.94mm
    22mm
    OEP
    50Ω
    100Ω
    10.3Ω
    2mW
    -
    21.4Ω
    18 x 18 x 15mm
    Through Hole
    PC Pin
    14g
    15mm
    -
    18mm
    18mm
    OEP
    600Ω
    1.5 + 1.5 + 1.5kΩ
    83Ω
    -
    -
    89Ω
    36 x 30 x 25mm
    Through Hole
    PC Pin
    110g
    25mm
    -
    36mm
    30mm
    OEP
    2.4 kΩ, 10 kΩ
    10kΩ
    450 (Primary 1) Ω, 590 (Primary 2) Ω
    -
    -
    1.04kΩ
    36 x 30 x 25mm
    Through Hole
    PC Pin
    110g
    25mm
    -
    36mm
    30mm
    Results per page