Real Time Clocks | RTC | DS3231 | RS
Recently searched

    Real Time Clocks

    {"@context": "https://schema.org","@type": "FAQPage","mainEntity": [{"@type": "Question","name": "what does a real time clock work do?", "acceptedAnswer": {"@type": "Answer","text": "Similar in nature to watches, Real Time Clocks measure the passage of time in real time."}}, {"@type": "Question","name": "What is the difference between real time clock and system clock?","acceptedAnswer": {"@type": "Answer","text": "Unlike system clocks that regulate components of a computer system through issued signal frequencies, Real Time Clocks are designed to measure the passage of time."}}, {"@type": "Question","name": "How does a real time clock work?","acceptedAnswer": {"@type": "Answer","text": "Real Time Clocks operate on an alternate power source which allows them to keep the time when the unit its operating in is powered down."}}]}

    What is a Real Time Clock?

    A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, an RTC will also include a calendar and an alarm

    How do Real Time Clocks work?

    The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitates the performance of the software functions that are time dependant.

    Designed to run on ultra-low power consumption, RTCs often run on a lithium battery source but can also run on normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board. Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

    RTC Time Values

    • Year
    • Month
    • Date
    • Hours
    • Minutes
    • Seconds

    272 Products showing for Real Time Clocks

    STMicroelectronics
    Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection
    DW:DM:M:Y
    HH:MM:SS
    8192B
    Parallel
    Through Hole
    PCDIP
    28
    39.88 x 18.34 x 8.89mm
    -
    39.88mm
    18.34mm
    8.89mm
    5.5 V
    NXP
    -
    D:W:M:Y
    SS:MM:HH
    128bit
    -
    -
    SO8
    8
    -
    -
    -
    -
    -
    -
    Microchip
    Battery Backup, Calendar, NV SRAM
    DW:DM:M:Y
    HH:MM:SS
    64B
    Serial-I2C
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.25mm
    -
    4.9mm
    3.9mm
    1.25mm
    5.5 V
    STMicroelectronics
    Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection
    DW:DM:M:Y
    HH:MM:SS
    8192B
    Parallel
    Through Hole
    PCDIP
    28
    39.88 x 18.34 x 8.89mm
    -
    39.88mm
    18.34mm
    8.89mm
    5.5 V
    Texas Instruments
    -
    -
    -
    -
    -
    -
    SOT-23-THIN
    6
    -
    -
    -
    -
    -
    -
    Abracon
    -
    -
    -
    -
    -
    Surface Mount
    16-VFQFN
    -
    -
    -
    -
    -
    -
    -
    Microchip
    Battery Backup, Calendar
    DW:DM:M:Y
    HH:MM:SS
    64B
    Serial-I2C
    Surface Mount
    MSOP
    8
    3 x 3 x 0.95mm
    -
    3mm
    3mm
    0.95mm
    5.5 V
    STMicroelectronics
    Real Time Clock
    DW:DM:M:Y
    HH:MM:SS
    8B
    Serial-2 Wire, Serial-I2C
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    -
    5mm
    4mm
    1.5mm
    5.5 V
    Epson
    Real Time Clock
    -
    -
    128bit
    -
    -
    SOP-14
    14
    -
    -
    -
    -
    -
    -
    Microchip
    Battery Backup, Calendar
    DW:DM:M:Y
    HH:MM:SS
    64B
    Serial-I2C
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    -
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    STMicroelectronics
    Calendar
    D:D:M:Y:C
    HH:MM:SS:HSS
    128B
    Serial
    Surface Mount
    SSOP
    20
    7.5 x 5.6 x 1.85mm
    -
    7.5mm
    5.6mm
    1.85mm
    3.6 V
    Renesas Electronics
    -
    DW:DM:M:Y
    HH:MM:SS
    -
    -
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Timekeeper SRAM
    D:M:Y
    HH:MM:SS
    16kbit
    -
    Through Hole
    PCDIP
    24
    34.8 x 18.34 x 8.89mm
    -
    34.8mm
    18.34mm
    8.89mm
    5.5 V
    Microchip
    Calendar, NV SRAM
    DW:DM:M:Y
    HH:MM:SS
    64B
    Serial-I2C
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.25mm
    -
    4.9mm
    3.9mm
    1.25mm
    5.5 V
    Microchip
    Battery Backup, Calendar
    DW:DM:M:Y
    HH:MM:SS
    64B
    Serial-I2C
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    -
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    Microchip
    -
    D:M:Y, DW
    HH:MM:SS
    -
    Serial-I2C
    Surface Mount
    MSOP
    8
    3 x 3 x 0.95mm
    -
    3mm
    3mm
    0.95mm
    5.5 V
    Microchip
    Calendar
    DW:DM:M:Y
    HH:MM:SS
    64B
    Serial-2 Wire, Serial-I2C
    Surface Mount
    MSOP
    8
    3 x 3 x 0.95mm
    -
    3mm
    3mm
    0.95mm
    5.5 V
    Microchip
    -
    D:M:Y, DW
    HH:MM:SS
    -
    Serial-I2C
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    -
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    Renesas Electronics
    -
    DW:DM:M:Y
    HH:MM:SS
    -
    -
    -
    MSOP
    8
    -
    -
    -
    -
    -
    -
    Microchip
    -
    D:M:Y, DW
    HH:MM:SS
    -
    Serial-I2C
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    -
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    Results per page

    Popular Searches