Video Amplifiers ICs | Buffer Amp | SOIC | RS
Recently searched

    Video Amplifiers ICs

    Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

    The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

    Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

    Where would you use a video amplifier?

    Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

    Example applications include:

    • Video line drivers
    • ADC/DAC buffers
    • Automotive displays
    • RGB amplifiers
    • Coax cable drivers

    What is a video operational amplifier?

    Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

    What is the "slew rate"?

    Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/µs.

    41 Products showing for Video Amplifiers ICs

    ROHM
    Video Amplifier IC
    Single
    5 V
    -
    1
    -
    Single Ended
    6MHz
    Surface Mount
    SSOP
    5
    2.9 x 1.6 x 1.1mm
    1.1mm
    2.9mm
    +85 °C
    onsemi
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Video Buffer Amplifier IC
    -
    5.5 V
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.91 x 1.58mm
    1.58mm
    4.9mm
    +85 °C
    Texas Instruments
    High Speed Buffer IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOT-23
    5
    2.92 x 1.6 x 1.02mm
    1.02mm
    2.92mm
    +85 °C
    Texas Instruments
    Video Buffer Amplifier IC
    -
    5.5 V
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.91 x 1.58mm
    1.58mm
    4.9mm
    +85 °C
    Renesas Electronics
    Video Amplifier IC
    Single
    5 V
    -
    1
    -
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +85 °C
    Texas Instruments
    Video Buffer Amplifier IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    +85 °C
    Texas Instruments
    -
    Dual
    -
    15V
    2
    900V/µs
    Rail to Rail
    120MHz
    -
    SOIC
    8
    -
    -
    -
    -
    Renesas Electronics
    Video Buffer Amplifier IC
    -
    5.5 V
    -
    -
    -
    -
    -
    Surface Mount
    QFN
    20
    4 x 4 x 0.9mm
    0.9mm
    4mm
    +85 °C
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    7 V
    -
    1
    -
    -
    -
    -
    MSOP8
    8
    -
    -
    -
    -
    Renesas Electronics
    Video Amplifier IC
    Single
    5 V
    -
    1
    -
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +85 °C
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    2.8 → 5.5 V
    -
    -
    -
    -
    -
    -
    SOT-23-6-1
    6
    -
    -
    -
    -
    Renesas Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Video Buffer Amplifier IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    +85 °C
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    2.5 → 3.45 V
    -
    1
    -
    BiCMOS
    -
    -
    TVSP8
    8
    -
    -
    -
    -
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    2.5 → 3.45 V
    -
    1
    -
    BiCMOS
    -
    -
    TVSP8
    8
    -
    -
    -
    -
    Texas Instruments
    Video Buffer Amplifier IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    +85 °C
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    2.8 → 5.5 V
    -
    -
    -
    -
    -
    -
    SOT-23-6-1
    6
    -
    -
    -
    -
    Texas Instruments
    Video Buffer Amplifier IC
    -
    5.5 V
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.91 x 1.58mm
    1.58mm
    4.9mm
    +85 °C
    Results per page