Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS Stock No. 522-8411
Mfr. Part No.SSM2142SZ
HK$72.87
Each
units
Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Surface Mount SOIC W 16 No 5.5 mA
RS Stock No. 183-2523
Mfr. Part No.ADN4663BRZ
HK$21.774
Each (In a Pack of 5)
units
Dual - 3.3V 1.37V - - - - 2 Surface Mount SOIC 8 - 20 mA
RS Stock No. 787-6738
Mfr. Part No.MC100EP16DTG
HK$56.67
Each
units
Dual 3.3 V, 5 V ±6V - - - 4GHz - 1 Surface Mount TSSOP 8 No 38 mA
RS Stock No. 160-1778
Mfr. Part No.ADA4950-1YCPZ-R2
HK$54.707
Each (On a Reel of 250)
units
Dual, Single 3 V ±5V 6.5mV 32kΩ 1.01V/V 770MHz -64dB 1 Surface Mount LFCSP 16 - 5 mA
RS Stock No. 697-7694
Mfr. Part No.ADN4661BRZ
HK$18.416
Each (In a Pack of 5)
units
- - - - - - - - - Surface Mount SOIC 8 - -
RS Stock No. 661-2444
Mfr. Part No.DRV134UA
HK$50.59
Each
units
Dual - ±18V - 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 No -
RS Stock No. 796-8940
Mfr. Part No.ADA4940-1ARZ
HK$35.85
Each (In a Pack of 2)
units
Single 3 → 6 V - 0.35mV 50MΩ 1.01V/V 260MHz 86dB 1 Surface Mount SOIC 8 Rail to Rail Output 13.5 μA
RS Stock No. 697-7533
Mfr. Part No.ADA4941-1YRZ
HK$57.64
Each
units
Single 3 V, 5 V, 9 V - 0.4mV 24MΩ 6.06dB - 84dB 1 Surface Mount SOIC 8 Rail to Rail Output -
RS Stock No. 108-410
Mfr. Part No.AD8131ARZ
HK$43.63
Each
units
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount SOIC 8 No -
RS Stock No. 759-0204
Mfr. Part No.ADA4922-1ARDZ
HK$76.07
Each
units
Single 5 → 26 V - 1.1mV 11MΩ 2V/V 38MHz - 2 Surface Mount SOIC 8 No -
RS Stock No. 121-9133
Mfr. Part No.DRV134UA
HK$42.92
Each (In a Tube of 40)
units
Dual - ±18V - 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 - -
RS Stock No. 923-1525
Mfr. Part No.EL4543IUZ
HK$45.61
Each (In a Tube of 55)
units
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS Stock No. 196-8873
Mfr. Part No.HA9P5002-9Z
HK$85.14
Each (In a Tube of 98)
units
Dual 15 V 44V 30mV - - 110MHz - 1 - SOIC 8 - -
RS Stock No. 759-0005
Mfr. Part No.AD8139ACPZ-R2
HK$103.74
1 Tape of 1
Tape(s)
Single 5 → 12 V - 500µV - 1.001V/V 515MHz 75dB 1 Surface Mount LFCSP VD 8 Rail to Rail Output 0.008 mA
RS Stock No. 732-1010
Mfr. Part No.SN75113N
HK$28.03
Each
units
Single 5 V - - - - - - - Through Hole PDIP 16 - 85 mA
RS Stock No. 196-8874
Mfr. Part No.HA9P5002-9Z
HK$96.59
Each
units
Dual 15 V 44V 30mV - - 110MHz - 1 - SOIC 8 - -
RS Stock No. 162-6405
Mfr. Part No.SN75ALS191P
HK$16.52
Each (In a Tube of 50)
units
Single 5 V - - - - - - 2 Through Hole PDIP 8 - 50 mA
RS Stock No. 170-8225
Mfr. Part No.EL5171ISZ
BrandIntersil
HK$19.319
Each (In a Tube of 97)
units
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS Stock No. 921-5841
Mfr. Part No.EL4543IUZ
HK$53.65
Each (In a Pack of 2)
units
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS Stock No. 921-5872
Mfr. Part No.EL5171ISZ
HK$20.96
Each (In a Pack of 5)
units
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
Related Products
A plain copper stranded conductor covered by a ...
Description:
A plain copper stranded conductor covered by a PVC insulated sheath.These flexible wires are intended for use with electrical power, lighting and internal wiring. • Flexible class 5 conductors• BS6004 Conductors• Plain annealed copper conductors• Harmonised code H05V-K.
From Lapp, this H07V-K harmonised single-core wire is ...
Description:
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.The wire features a mark for recognized suitability when used ...