Current Sensing Amplifiers

Current sensing amplifiers measure current by outputting a voltage that is proportional to the flowing power current. A resistor is used to convert the load current to a small voltage which is then accurately amplified. They offer real-time overcurrent protection.


What are the different applications of current sensing amplifiers?


Accurate current sensing is crucial to optimising performance in a range of applications, such as motor control and power management. In devices where battery or power-line monitoring is highly necessary, like laptops and phones, current sensing amplifiers are critical. 


How to choose the right type of current sensing amplifier


There are several factors that will determine the the type of amplifier you choose, including whether the measurement will be on the high or low side. The sense resistor can be placed either between the supply voltage and load, or between the load and ground. The former is called high-side seinsing, whereas the latter is called low-side sensing. High voltage current sensing amplifiers offer input ranges up to +76V and down to -20V, ideal for applications such as motor control and network routers. Low power current sensing amplifiers help to maximise and extend battery life. 


...
Read more Read less

Filters

Viewing 381 - 386 of 386 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Minimum CMRR Number of Channels per Chip Output Type Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 103-9966
Mfr. Part No.MAX4080FASA+
HK$22.078
Each (In a Tube of 100)
units
Single 4.5 → 76 V - 100dB 1 Rail to Rail 0.19 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 76 V
RS Stock No. 921-5961
Mfr. Part No.ISL28006FH50Z-T7A
HK$16.268
Each (In a Pack of 5)
units
Single 2.7 → 28 V - 105dB 1 - 50 μA Surface Mount SOT-23 5 2.9 x 1.6 x 1.14mm 1.14mm 2.9mm 28 V
New
RS Stock No. 189-8885
Mfr. Part No.MAX4372TEUK+T
HK$24.622
Each (In a Pack of 5)
units
Single 2.7 → 28 V - - 1 Differential 0.06 mA Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 28 V
RS Stock No. 865-5699
Mfr. Part No.IR2175PBF
BrandInfineon
HK$29.83
Each (In a Tube of 2)
units
Single 5 V - - 1 Open Drain 0.5 mA Through Hole PDIP 8 5 x 4 x 1.75mm 1.75mm 5mm 5 V
RS Stock No. 829-1544
Mfr. Part No.TSC1021BIYPT
HK$7.256
Each (In a Pack of 5)
units
Single - - 90dB 2 Analogue 450 μA Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm 4.5mm 5.5 V dc
RS Stock No. 186-1269
Mfr. Part No.NCS211RMUTAG
HK$2.689
Each (On a Reel of 3000)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...