Padlocks

Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.

High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.

Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.

Types of padlocks

  • Key padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.
  • Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.
  • Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.
  • Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.

Key-Lock type padlocks can be divided into two categories:

  • Keyed Alike - Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.
  • Keyed to differ - Each lock will come with its own key, one which cannot be used on any other locks.


How to choose the right padlock?

To choose the right padlock you need to consider a number of aspects:

  • The material used for body and shackle
  • The size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)
  • Shackle diameter
  • The shackle securing mechanism
  • Working environment (Indoor or Outdoor)
  • Keyed to differ or alike padlock option
  • Value of the assets being protected

...
Read more Read less

Filters

Viewing 21 - 40 of 439 products
Results per page
Description Price Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Application Quantity Per Package
RS Stock No. 498-6324
BrandABUS
HK$102.76
Each
units
Combination Padlock 3mm 19mm - - Indoor, Outdoor Yes Steel, Zinc Black/Grey 22mm - 1
RS Stock No. 339-9381
Mfr. Part No.XR0060 25
BrandABUS
HK$55.09
Each
units
Key 4mm 11mm - No Indoor, Outdoor Yes Brass, Steel Brass 25mm - 1
RS Stock No. 788-7955
Mfr. Part No.65/40 MK65401
BrandABUS
HK$140.93
Each
units
Key 6.5mm 22.5mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 40mm - 1
RS Stock No. 768-9697
Mfr. Part No.64TI/40HB63
BrandABUS
HK$101.21
Each
units
Key 6.5mm 69.5mm - No Indoor, Outdoor Yes Titalium Grey 40mm - 1
RS Stock No. 704-0083
Mfr. Part No.83WP/63
BrandABUS
HK$832.03
Each
units
Key 11mm 33mm - No Indoor, Outdoor Yes Steel Black 65mm - 1
RS Stock No. 432-9377
Mfr. Part No.XR0084T40KA4
BrandABUS
HK$122.30
Each
units
Key 6mm 23mm - Yes Indoor, Outdoor Yes Brass Red 40mm - 1
RS Stock No. 781-6041
BrandRS PRO
HK$47.68
Each
units
Combination Padlock 5mm 26mm - - Indoor, Outdoor Yes Aluminium Red 30mm - 1
RS Stock No. 916-0268
Mfr. Part No.EUBPADLOCK
BrandEuropa
HK$38.097
Each (In a Pack of 3)
units
- - - - - - - - - - - -
RS Stock No. 768-9717
Mfr. Part No.64TI/40 KA6411
BrandABUS
HK$101.38
Each
units
Key 6.5mm 29.5mm - Yes Indoor, Outdoor Yes Titalium Grey 40mm - 1
RS Stock No. 750-0973
Mfr. Part No.90RK/50
BrandABUS
HK$466.32
Each
units
Key 9.5mm 33mm - No Indoor, Outdoor Yes Stainless Steel, Titalium Grey 50mm - 1
RS Stock No. 339-9375
Mfr. Part No.XR0060 20
BrandABUS
HK$44.88
Each
units
Key 4mm 11mm - No Indoor, Outdoor Yes Brass, Steel Brass 20mm - 1
RS Stock No. 725-6178
Mfr. Part No.KEWLOK
HK$266.60
Each
units
- - - - - - - - - - - -
RS Stock No. 704-0143
Mfr. Part No.180IB/50HB63C
BrandABUS
HK$307.45
Each
units
Combination Padlock 8mm 63mm - No Indoor, Outdoor Yes Brass, Stainless Steel Brass 53mm - 1
RS Stock No. 339-9404
Mfr. Part No.XR0060 40
BrandABUS
HK$102.29
Each
units
Key 6mm 21mm - No Indoor, Outdoor Yes Brass, Steel Brass 40mm - 1
RS Stock No. 791-2789
Mfr. Part No.A9A26970
HK$68.253
Each (In a Pack of 10)
units
- - - - - - - - - - - -
RS Stock No. 484-089
Mfr. Part No.051353
BrandBrady
HK$188.512
Each (In a Pack of 6)
units
Key 6mm 51mm - No Indoor, Outdoor Yes Nylon, Steel Black 38mm - 6
RS Stock No. 704-0137
Mfr. Part No.190CS/60
BrandABUS
HK$711.45
Each
units
Combination Padlock 11mm 30mm - No Indoor, Outdoor Yes Steel Black 62mm - 1
RS Stock No. 768-9708
Mfr. Part No.64TI/30 KA6311
BrandABUS
HK$75.73
Each
units
Key 5mm 22mm - Yes Indoor, Outdoor Yes Titalium Grey 30mm - 1
RS Stock No. 811-3019
Mfr. Part No.813593
BrandBrady
HK$1,007.78
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Blue 38mm - 6
RS Stock No. 296-0011
Mfr. Part No.SS65CS RS
BrandSquire
HK$1,230.49
Each
units
Key 12.7mm 19mm - No Indoor, Outdoor Yes Boron Alloy, Steel Blue 65mm - 1
Related Products
These adjustable guides are suitable for use with ...
Description:
These adjustable guides are suitable for use with the extension rods and handles in the 3 point locking system range. Used to support rods RS stock nos. 348-7084 & 348-7090Unplated steel bracket suitable for weldingPolyamide slide with zinc plated steel ...
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated ...
Description:
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated connectorExtended housing for added securityDoor and Trigger SensorMicroswitch to detect latch statusMechanical over-ride with integrated cable bracket12V to 24V operationsEfficient DC gear motor actuationDetent ...
The Allegion 9160.PB brass push button code lock ...
Description:
The Allegion 9160.PB brass push button code lock is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeƒSuitable for light duty and internal ...
The Squire Combi-Bolt3 is a unigue patented recodable ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...