Padlocks | Heavy Duty Padlocks | RS
Recently searched

    Padlocks

    Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.

    High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.

    Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.

    Types of padlocks

    • Key padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.
    • Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.
    • Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.
    • Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.

    Key-Lock type padlocks can be divided into two categories:

    • Keyed Alike - Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.
    • Keyed to differ - Each lock will come with its own key, one which cannot be used on any other locks.

    How to choose the right padlock?

    To choose the right padlock you need to consider a number of aspects:

    • The material used for body and shackle
    • The size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)
    • Shackle diameter
    • The shackle securing mechanism
    • Working environment (Indoor or Outdoor)
    • Keyed to differ or alike padlock option
    • Value of the assets being protected

    699 Products showing for Padlocks

    ABUS
    Weather Proof
    Key
    6.5mm
    34mm
    Indoor, Outdoor
    Aluminium, Steel
    Red
    -
    39mm
    -
    1
    -
    -
    ABUS
    Weather Proof
    Key
    8mm
    24.5mm
    Indoor, Outdoor
    Brass, Stainless Steel
    Blue
    -
    53mm
    -
    1
    -
    -
    ABUS
    Keyed Alike,Weather Proof
    Key
    6.5mm
    22.5mm
    Indoor, Outdoor
    Aluminium, Steel
    Violet
    -
    43mm
    -
    1
    -
    -
    ABUS
    Weather Proof
    Key
    6mm
    23mm
    Indoor, Outdoor
    Brass
    Red
    -
    40mm
    -
    1
    -
    -
    ABUS
    Weather Proof
    Combination Padlock
    10mm
    41mm
    Indoor, Outdoor
    Zinc
    Black
    -
    63mm
    -
    1
    -
    -
    Yale
    -
    Combination Padlock
    7mm
    -
    Outdoor
    -
    -
    -
    69mm
    -
    -
    -
    -
    SAM
    -
    Key
    7mm
    25mm
    -
    Brass
    -
    -
    -
    -
    -
    -
    -
    Yale
    -
    Combination Padlock
    -
    -
    Outdoor
    Brass
    -
    -
    40mm
    -
    -
    -
    -
    Master Lock
    Weather Proof
    Fingerprint
    9mm
    51mm
    Outdoor
    -
    -
    -
    -
    -
    -
    -
    -
    Master Lock
    Weather Proof
    Key
    11mm
    18mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yale
    -
    Padlock
    6.3mm
    -
    Indoor
    Brass
    -
    -
    40mm
    -
    -
    -
    -
    Master Lock
    -
    Key
    6mm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABUS
    Keyed Alike,Weather Proof
    Key
    5mm
    22mm
    Indoor, Outdoor
    Titanium
    Grey
    -
    30mm
    -
    1
    -
    -
    ABUS
    Keyed Alike,Weather Proof
    Key
    6.5mm
    22.5mm
    Indoor, Outdoor
    Aluminium, Steel
    White
    -
    43mm
    -
    1
    -
    -
    ABUS
    Keyed Alike,Weather Proof
    Key
    6mm
    40mm
    Indoor, Outdoor
    Brass, Steel
    Brass
    -
    65mm
    -
    1
    -
    -
    ABUS
    Weather Proof
    Key
    7mm
    38mm
    Outdoor
    Aluminium
    -
    -
    40mm
    -
    -
    -
    -
    ABUS
    Keyed Alike,Weather Proof
    Key
    6mm
    63mm
    Indoor, Outdoor
    Brass, Steel
    Brass
    -
    40mm
    -
    1
    -
    -
    ABUS
    Weather Proof
    Key
    8.8mm
    50mm
    Indoor, Outdoor
    Steel
    Grey
    -
    53mm
    -
    1
    -
    -
    Master Lock
    -
    Key
    6mm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kasp
    Keyed Alike,Weather Proof
    Clamping Style Lock with Key
    22mm
    22mm
    Both
    Brass
    -
    -
    40mm
    -
    -
    -
    -
    Results per page