Door Latch | Latches, Hinges & Handles| RS
Recently searched

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    167 Products showing for Door Latches

    RS PRO
    -
    Stainless Steel
    Chrome
    Yes, Lock Not Included
    Gate Latch
    -
    48 x 37 x 56mm
    -
    48mm
    -
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    87 x 21 x 21mm
    21 mm
    87mm
    21mm
    RS PRO
    -
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    77 x 23 x 11mm
    11 mm
    77mm
    23mm
    RS PRO
    Spring Loaded
    Steel
    -
    -
    Toggle Latch
    -
    61 x 29 x 11mm
    11 mm
    61mm
    29mm
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    152 x 38 x 38mm
    -
    152mm
    -
    RS PRO
    Adjustable
    Stainless Steel
    Polished
    -
    Toggle Latch
    -
    75 x 26.5 x 16.5mm
    17 mm
    75mm
    27mm
    RS PRO
    Adjustable
    Stainless Steel
    -
    -
    Toggle Latch
    -
    125 x 40 x 21mm
    -
    125mm
    -
    RS PRO
    -
    Nylon
    -
    -
    Toggle Latch
    196N
    46.5 x 19 x 9.8mm
    10 mm
    46.5mm
    19mm
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    -
    102 x 46 x 15mm
    15 mm
    102mm
    46mm
    RS PRO
    -
    Die Cast Zinc
    Black Powder Coating
    -
    Compression Latch
    -
    111 x 34mm
    -
    111mm
    -
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    41 x 41 x 14mm
    14 mm
    41mm
    41mm
    RS PRO
    -
    Stainless Steel
    -
    Yes, Lock Not Included
    -
    357.0kgf
    -
    19.0 mm
    -
    70.0mm
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    245N
    50 x 22.4 x 12mm
    12 mm
    50mm
    22mm
    HK$44.20
    Each (In a Pack of 2)
    RS PRO
    -
    Steel
    -
    -
    Toggle Latch
    -
    64 x 28.7 x 14mm
    14 mm
    64mm
    29mm
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    -
    29.2 x 13.1 x 6mm
    6 mm
    29mm
    13mm
    RS PRO
    -
    Die Cast Zinc
    Black Powder Coating
    -
    Compression Latch
    -
    111 x 34mm
    -
    111mm
    31.5mm
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    110 x 49 x 51mm
    -
    110mm
    -
    RS PRO
    -
    Steel
    Zinc
    Yes
    Toggle Latch
    50kgf
    41 x 41 x 14mm
    14 mm
    41mm
    41mm
    HK$29.00
    Each (In a Pack of 4)
    RS PRO
    Adjustable
    Polyamide
    Black Powder Coating
    No
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    191 x 45mm
    -
    191mm
    -
    Results per page

    Popular Searches