Door Catches

Door catches are typically used on internal doors, cupboards and general storage solutions to ensure that the doors are held shut. They are typically screw mounted to ensure a secure, long-lasting and reliable installation. Some can be pressed mounted into place, where a structural lip or support can hold the catch in place.

Catches can be fitted at any height on a door however the most common placements are either central often beside the main handle access or split between the top and bottom of a door. This split installation can offer a better closure for a door as the two catches can provide more even pressure across the length of the door while a central lock or latch can also hold creating three hold points on the door.

Materials and finishes

Materials and finishes vary based on the catch application and can be manufactured in a range of solid, robust materials such as brass, steel, reinforced nylon and a range of plastics to ensure it is reliable and has a long service life. Finished acrylic these different material types varies, metal parts can be plated, the plating reduces the requirement of any maintenance and helps to retain its appearance over time.

Types of Door Catches

  • Ball Catch
  • Double Ball Catch
  • Magnetic Catch
  • Pressure Catch
  • Grabber Catch

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Catch Type Material Dimensions Catch Fixing Hole Distance Strike Fixing Hole Distance Length Width Fixing Hole Size
RS Stock No. 288-8278
Mfr. Part No.62-10-23-RS
BrandSouthco
HK$128.78
Each
units
- Steel, Zinc 55 x 19 x 32mm - - 55.0mm 19.0mm -
RS Stock No. 293-7847
BrandPinet
HK$13.205
Each (In a Pack of 2)
units
Roller Plastic 34 x 10mm - 21.3mm 34.0mm 10.0mm 3.4mm
RS Stock No. 341-0371
HK$167.12
Each
units
Double Ball Brass 70 x 12.5mm 57.0mm 30.0mm 70.0mm 12.5mm 4.0mm
RS Stock No. 341-0359
HK$117.15
Each
units
Double Ball Brass 60 x 11.5mm 50.0mm 27.0mm 60.0mm 12.0mm 4.0mm
RS Stock No. 917-4359
Mfr. Part No.842082
BrandPinet
HK$43.785
Each (In a Pack of 2)
units
- Plastic - - - - - -
RS Stock No. 245-5531
Mfr. Part No.E4-10-201-10-RS
BrandSouthco
HK$70.99
Each
units
- - 19 x 13 x 30.3mm - - 19.0mm 13.0mm -
RS Stock No. 227-0920
Mfr. Part No.C3-805-RS
BrandSouthco
HK$70.14
Each
units
Grabber ABS, PC 48.3 x 28.2mm 40.6mm 55.0mm 48.3mm 28.2mm 3.3mm
RS Stock No. 181-250
BrandRS PRO
HK$82.378
Each (In a Pack of 4)
units
- - - - - - - -
RS Stock No. 340-2162
Mfr. Part No.C3-810-RS
BrandSouthco
HK$69.54
Each (In a Pack of 2)
units
Grabber ABS, PC 48.3 x 28.2mm 40.6mm 55.0mm 48.3mm 28.2mm 3.3mm
RS Stock No. 258-4796
Mfr. Part No.57-10-201-40-RS
BrandSouthco
HK$108.67
Each (In a Pack of 2)
units
- Stainless Steel 58.7 x 17.5 x 35mm - - 58.7mm 17.5mm -
RS Stock No. 293-7831
Mfr. Part No.16-1-3594
BrandPinet
HK$20.715
Each (In a Pack of 2)
units
Roller Plastic 53 x 14mm 44.0mm - 53.0mm 14.0mm 3.2mm
RS Stock No. 254-0257
Mfr. Part No.E3-16-15-RS
BrandSouthco
HK$236.36
Each
units
- Steel 47.5 x 29 x 64mm - - 47.5mm 29.0mm -
RS Stock No. 288-8492
Mfr. Part No.V2-0025-52-RS
BrandSouthco
HK$122.66
Each (In a Pack of 2)
units
- Stainless Steel 82 x 48 x 14.5mm - - 82.0mm 48.0mm -
RS Stock No. 665-9954
BrandRS PRO
HK$40.328
Each (In a Pack of 4)
units
- Plastic, Steel - - - - - -
RS Stock No. 436-6922
BrandPinet
HK$79.35
Each
units
- Steel - - - - - -
RS Stock No. 258-4825
Mfr. Part No.F7-52-RS
BrandSouthco
HK$88.985
Each (In a Pack of 2)
units
- Plastic, Rubber 122 x 25.4 x 31mm - - 122.0mm 25.4mm -
RS Stock No. 293-7881
Mfr. Part No.16-7-3675
BrandPinet
HK$16.115
Each (In a Pack of 2)
units
- Plastic - - - - - -
RS Stock No. 183-1618
Mfr. Part No.1673483
BrandPinet
HK$171.91
1 Pair
Pair(s)
- Die Cast Zinc - - - - - -
RS Stock No. 340-2156
Mfr. Part No.C3-803-RS
BrandSouthco
HK$65.30
Each (In a Pack of 2)
units
Grabber ABS, PC 48.3 x 28.2mm 40.6mm 55.0mm 48.3mm 28.2mm 3.3mm
RS Stock No. 665-9932
BrandRS PRO
HK$3.37
Each (In a Pack of 4)
units
- Plastic - - - - - -