Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 113-4019
Mfr. Part No.2271073
HK$687.24
Each
units
- 0.1 A - - SIM-EI- 24DC/48DC/100 8 V dc 48 V dc - 24 V dc - - Screw Polarity protection diode -
RS Stock No. 666-9762
Mfr. Part No.2297060
HK$1,217.44
Each
units
- - Contactron hybrid motor starter DIN Rail ELR W3-230AC/500AC-9I - - - - - - - - -
RS Stock No. 857-1897
Mfr. Part No.2902967
HK$434.61
Each
units
- - - DIN Rail PLC-OSC-5DC/ 24DC/100KHZ-G - - - - - - Screw - -
RS Stock No. 801-7797
Mfr. Part No.2967992
HK$269.37
Each
units
- - - - - - - - - - - - - -
RS Stock No. 171-1898
Mfr. Part No.2967950
HK$329.44
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 308-1507
Mfr. Part No.2964173
HK$4,141.74
Each
units
150 mA - - - ELR W3/9-400 - - - - - - - - -
RS Stock No. 801-7781
Mfr. Part No.2967950
HK$352.55
Each
units
- - - - - - - - - - - - - -
RS Stock No. 308-1490
Mfr. Part No.2941701
HK$3,972.65
Each
units
- 9 A - DIN Rail - 110 V ac 440 V ac - 24 V dc - - Screw Triac -
New
RS Stock No. 195-4834
Mfr. Part No.2900398
HK$496.95
Each
units
- 10 A - DIN Rail PLC-OPT 5 V dc 33 V dc 19.2 V dc 28.8 V dc - SPNO Push In - -
RS Stock No. 711-4705
Mfr. Part No.2900364
HK$232.46
Each
units
- - - DIN Rail PLC-OPT - - - - - - Surface Mount - -
New
RS Stock No. 195-4838
Mfr. Part No.2900328
HK$279.71
Each
units
10 @ 12 V mA 6 A - DIN Rail PLC-RPT-24UC/1/S/H 5 @ 100 mA V 250 V ac/dc 20.4 V 24 V ac/dc - SPNO Push In - -
RS Stock No. 801-7788
Mfr. Part No.2967989
HK$431.87
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 195-4837
Mfr. Part No.2980681
HK$383.24
Each
units
- 1 A - DIN Rail PLC-OSC 12 V dc 300 V dc 48 V dc 72 V dc - - Screw - -
New
RS Stock No. 195-4836
Mfr. Part No.2900378
HK$217.36
Each
units
1 mA 500 mA - DIN Rail PLC-OPT 3 V dc 48 V dc 19.2 V dc 28.8 V dc - - Push In - -
RS Stock No. 801-8292
Mfr. Part No.2777027
HK$5.61
Each
units
- - - - - - - - - - - - - -
RS Stock No. 171-9684
Mfr. Part No.2908172
HK$133.79
Each
units
- 3 mA - DIN Rail PLC-OPT-24DC/V8C/SEN 5 V dc 30 V dc 19.2 V dc 28.8 V dc - SPNO Plug In - Module
RS Stock No. 801-7908
Mfr. Part No.2982100
HK$297.61
Each
units
- - - - - - - - - - - - - -
RS Stock No. 857-1765
Mfr. Part No.2902969
HK$755.16
Each
units
- - - DIN Rail PLC-OPT- 5DC/ 24DC/100KHZ - - - - - - Push In - -