Power Relays | RS
Recently searched

    Power Relays

    What are Power Relays?

    Power relays are electromechanical devices that are used to control the flow of electrical power in a circuit. They are commonly used in industrial and commercial applications to control large electrical loads, such as motors, heaters, and lighting systems.Power relays consist of a coil, which generates a magnetic field when a current flows through it, and a set of contacts that are mechanically switched by the magnetic field. When the coil is energized, the contacts close, allowing current to flow through the relay and to the load. When the coil is de-energized, the contacts open, breaking the circuit and stopping the flow of current.Power relays are available in a variety of configurations, including single-pole, double-pole, and three-pole versions. They may also include auxiliary contacts, which can be used to monitor the status of the relay or to control other devices in the circuit. Additionally, power relays may have features such as time delays or surge suppression to provide additional protection and control.

    Applications where Power Relays are used

    Power relays are used in a wide range of applications where electrical power needs to be controlled. Some common examples of applications where power relays are used include:Motor control: Power relays are used to control the operation of electric motors in various industrial and commercial applications, such as pumps, conveyors, and HVAC systems.Lighting control: Power relays are used to control lighting systems, such as streetlights, outdoor lighting, and indoor lighting in commercial and industrial buildings.Heating and cooling systems: Power relays are used to control the operation of heaters and cooling systems, such as air conditioners and refrigeration units.Power distribution: Power relays are used to switch power between different parts of an electrical system, such as between a main power source and a backup power source.Power factor correction: Power relays are used to correct the power factor in electrical systems, which helps to improve the efficiency of the system.Uninterruptible power supplies (UPS): Power relays are used in UPS systems to switch between different power sources, such as between a battery backup and a main power source.Security systems: Power relays are used in security systems to control the operation of various devices, such as door locks, alarms, and cameras.These are just a few examples of the many applications where power relays are used. Power relays are essential components in many electrical systems and are critical for ensuring the safe and efficient operation of these systems.

    5441 Products showing for Power Relays

    RS PRO
    -
    230V ac
    1.2W
    DPDT
    12.5 kΩ
    Plug In
    10A
    1.5kV ac
    2
    PCB Pin
    240V ac
    30V dc
    Power
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +55°C
    -45°C
    -
    CUR E125370, UL E125370
    RS PRO
    -
    24V dc
    1.2W
    3PDT
    478 Ω
    Plug In
    10A
    1.5kV ac
    3
    Through Hole
    240V ac
    30V dc
    Power
    -
    -
    35mm
    35mm
    56mm
    -
    -
    Silver Alloy
    -
    10000000 (Mechanical) cycles
    +65°C
    -45°C
    -
    CUR E125370, UL E125370
    RS PRO
    -
    240V ac
    1.2W
    DPDT
    15.7 kΩ
    Plug In
    10A
    1.5kV ac
    2
    PCB Pin
    240V ac
    30V dc
    Power
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +55°C
    -45°C
    -
    CUR E125370, UL E125370
    RS PRO
    -
    24V
    170mW
    SPDT
    3390Ω
    PCB Mount
    6A
    -
    1
    PCB Pin
    125V
    400V
    -
    -
    -
    27mm
    -
    19mm
    -
    -
    Silver Tin Oxide
    27 x 19 x 5mm
    -
    +70°C
    -40°C
    -
    -
    RS PRO
    -
    6V dc
    170mW
    SPDT
    212 Ω
    PCB Mount
    6A
    4kV ac
    1
    Through Hole
    400V ac
    125V dc
    Power
    -
    -
    28mm
    5mm
    15mm
    -
    -
    Silver Alloy
    -
    10000000 (Mechanical) cycles, 60000 (Electrical) cycles
    +85°C
    -40°C
    -
    RoHS Compliant, UL E133481, VDE 40020043
    RS PRO
    -
    24V ac
    480W
    SPDT
    -
    Plug In
    16A
    2kV ac
    1
    Plug In
    250V ac
    30V dc
    General Purpose
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +55°C
    -25°C
    -
    CE, CQC, CULus, RoHS Compliant
    RS PRO
    -
    240V ac
    180W
    4PDT
    -
    Plug In
    6A
    2kV ac
    4
    Plug In
    250V ac
    30V dc
    General Purpose
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +70°C
    -55°C
    -
    CE, CQC, CULus, RoHS Compliant
    RS PRO
    -
    60V
    210mW
    SPDT
    16600Ω
    PCB Mount
    6A
    -
    1
    PCB Pin
    125V
    400V
    -
    -
    -
    27mm
    -
    19mm
    -
    -
    Gold Plated
    27 x 19 x 5mm
    -
    +70°C
    -40°C
    -
    -
    RS PRO
    -
    230V ac
    2W
    DPDT
    8.2 kΩ
    Plug In
    10A
    1.5kV ac
    2
    Through Hole
    240V
    30V dc
    Power
    -
    -
    35mm
    35mm
    56mm
    -
    -
    Silver Alloy
    -
    10 Million (Mechanical) cycles
    +55°C
    -45°C
    -
    CUR E125370, UL E125370
    RS PRO
    -
    12V dc
    150W
    4PDT
    -
    Plug In
    5A
    2kV ac
    4
    Plug In
    250V ac
    30V dc
    General Purpose
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +70°C
    -55°C
    -
    CE, CQC, CULus, RoHS Compliant
    RS PRO
    -
    12V dc
    530mW
    SPDT
    270Ω
    Plug In
    12A
    5kV ac
    1
    PCB Pin
    250V
    30V dc
    Interface
    10 A
    12 A
    29mm
    12.6mm
    28mm
    -
    -
    Silver Alloy
    -
    10000000 cycles
    +55°C
    -40°C
    RFT
    CE:CQC, CULus
    RS PRO
    -
    12V dc
    180W
    4PDT
    -
    Plug In
    6A
    2kV ac
    4
    Plug In
    250V ac
    30V dc
    General Purpose
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +70°C
    -55°C
    -
    CE, CQC, CULus, RoHS Compliant
    RS PRO
    -
    12V dc
    1.5W
    4PDT
    96 Ω
    Plug In
    12A
    2.2kV ac
    4
    PCB Pin
    240V ac
    28V dc
    Power
    -
    -
    40.8mm
    27.4mm
    35mm
    -
    -
    Silver Alloy
    -
    1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +70°C
    -45°C
    -
    RoHS Compliant
    RS PRO
    -
    24V dc
    530mW
    DPDT
    1100Ω
    Plug In
    8A
    5kV ac
    2
    PCB Pin
    250V
    30V dc
    Interface
    5 A
    8 A
    29mm
    12.6mm
    27mm
    -
    -
    Silver Alloy
    -
    10000000 cycles
    +55°C
    -40°C
    RFT
    CE:CQC, CULus
    RS PRO
    -
    12V
    170mW
    SPDT
    848Ω
    PCB Mount
    6A
    -
    1
    PCB Pin
    125V
    400V
    -
    -
    -
    27mm
    -
    19mm
    -
    -
    Silver Tin Oxide
    27 x 19 x 5mm
    -
    +70°C
    -40°C
    -
    -
    RS PRO
    -
    110V ac
    300W
    DPDT
    -
    Plug In
    10A
    2kV ac
    2
    Plug In
    250V ac
    30V dc
    General Purpose
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +55°C
    -25°C
    -
    CE, CQC, CULus, RoHS Compliant
    RS PRO
    -
    24V dc
    180W
    4PDT
    -
    Plug In
    6A
    2kV ac
    4
    Plug In
    250V ac
    30V dc
    General Purpose
    -
    -
    28mm
    21.5mm
    36mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +70°C
    -55°C
    -
    CE, CQC, CULus, RoHS Compliant
    RS PRO
    -
    24V
    170mW
    SPDT
    3390Ω
    PCB Mount
    6A
    -
    1
    PCB Pin
    125V
    400V
    -
    -
    -
    27mm
    -
    19mm
    -
    -
    Gold Plated
    27 x 19 x 5mm
    -
    +70°C
    -40°C
    -
    -
    RS PRO
    -
    110V ac
    300W
    DPDT
    -
    Plug In
    10A
    2.5kV ac
    2
    Plug In
    250V ac
    30V dc
    General Purpose
    -
    -
    36mm
    36mm
    53mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) cycles, 10000000 (Mechanical) cycles
    +55°C
    -10°C
    -
    CE, CQC, CULus, RoHS Compliant
    RS PRO
    -
    12V dc
    1.2W
    DPDT
    120 Ω
    Plug In
    10A
    1.5kV ac
    2
    Through Hole
    240V
    30V dc
    Power
    -
    -
    35mm
    35mm
    56mm
    -
    -
    Silver Alloy
    -
    10 Million (Mechanical) cycles
    +65°C
    -45°C
    -
    CUR E125370, UL E125370
    Results per page