High & Low Voltage Reed Relays & Switches | RS
Recently searched

    Reed Relays

    Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a long life with up to billions of operations.

    248 Products showing for Reed Relays

    RS PRO
    SPNO
    24V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    73mW
    7.845 kΩ
    31.8mm
    8.9mm
    9.4mm
    31.8 x 9.4 x 8.9mm
    2kV dc
    RS PRO
    SPST
    12V dc
    PCB Mount
    0.5 A
    0.5 A
    300V
    300V dc
    145mW
    1 kΩ
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    RS PRO
    SPDT
    5V dc
    PCB Mount
    0.25 A
    0.25 A
    175V ac
    175V dc
    125mW
    200 Ω
    19.3mm
    5.1mm
    6.4mm
    19.3 x 6.4 x 5.1mm
    1.5kV dc
    RS PRO
    SPST
    24V dc
    PCB Mount
    0.5 A
    0.5 A
    300V
    300V dc
    290mW
    2.15 kΩ
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    RS PRO
    SPST
    48V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    192mW
    12 kΩ
    31.8mm
    8.9mm
    9.4mm
    31.8 x 9.4 x 8.9mm
    2kV dc
    Sensata / Cynergy3
    SP-NC
    12V dc
    PCB Mount
    2 A
    2 A
    7000V
    7000V dc
    -
    240 Ω
    60mm
    24.8mm
    15.8mm
    60 x 15.8 x 24.8mm
    17kV ac/dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    2 A
    2 A
    10000V ac
    10000V dc
    -
    350 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    15kV ac/dc
    TE Connectivity
    SPST
    15V dc
    PCB Mount
    -
    0.5 A
    -
    -
    113mW
    2000Ω
    19.3mm
    5.1mm
    6.4mm
    19.3 x 6.4 x 5.1mm
    1.5kV dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    3 A
    2 A
    7000V
    7000V
    -
    780Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    サンユー工業
    -
    5V dc
    PCB Mount
    -
    500 mA
    -
    100V
    -
    110 Ω
    -
    -
    -
    -
    -
    Meder
    SPST
    24V dc
    PCB Mount
    -
    1 A
    250V ac
    200V dc
    73mW
    7.845 kΩ
    32.4mm
    10mm
    9.5mm
    32.4 x 9.5 x 10mm
    2kV ac
    RS PRO
    SPST
    5V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    50mW
    500 Ω
    19.3mm
    5.1mm
    6.4mm
    19.3 x 6.4 x 5.1mm
    1.5kV dc
    RS PRO
    SPST
    5V dc
    PCB Mount
    0.5 A
    0.5 A
    300V
    300V dc
    125mW
    200 Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    サンユー工業
    -
    12V dc
    PCB Mount
    -
    500 mA
    -
    100V
    -
    600 Ω
    -
    -
    -
    -
    -
    Celduc
    SPST
    5V dc
    PCB Mount
    -
    -
    -
    100V dc
    -
    500 Ω
    19.1mm
    6.4mm
    6.6mm
    19.1 x 6.6 x 6.4mm
    750V ac
    サンユー工業
    -
    12V dc
    PCB Mount
    -
    500 mA
    -
    100V
    -
    550 Ω
    -
    -
    -
    -
    -
    サンユー工業
    -
    5V dc
    Surface Mount
    -
    1 A
    -
    1000V
    -
    250 Ω
    -
    -
    -
    -
    -
    サンユー工業
    -
    24V dc
    Surface Mount
    -
    1 A
    -
    1000V
    -
    4 kΩ
    -
    -
    -
    -
    -
    Sensata / Cynergy3
    SPST
    5V dc
    PCB Mount
    2 A
    2 A
    7000V
    7000V
    -
    28Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    TE Connectivity
    SPDT
    5V dc
    PCB Mount
    -
    -
    175V ac
    175V dc
    50mW
    200 Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    1.5kV rms
    Results per page

    Popular Searches