Communication & Wireless Development Tools

Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:


  • Bluetooth
  • GSM / GPRS / LTE (Cellular)
  • GPS / GNSS
  • RFID / MIFARE / NFC
  • WiFi
  • MiMax
  • ZigBee
  • 6LowPAN

These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.


The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.


...
Read more Read less

Filters

Viewing 401 - 420 of 871 products
Results per page
Description Price Classification RF Technology Kit Classification Technology For Use With Featured Device Frequency Kit Name Interface Function Analogue Function
RS Stock No. 756-0701
Mfr. Part No.HFBR-0410Z
BrandBroadcom
HK$367.84
Each
units
- - Evaluation Kit - - HFBR-1412Z, HFBR-2412Z - - - -
RS Stock No. 130-6944
Mfr. Part No.ATZB-256RFR2-XPRO
BrandMicrochip
HK$256.66
Each
units
Expansion Board Evaluation Kit Evaluation Kit Evaluation Kit - - - Xplained Pro Zigbit - -
RS Stock No. 198-4026
Mfr. Part No.SLEXP8023A
HK$558.05
Each
units
RF Board WiFi Development Kit - Evaluate the WFM200S Wi-Fi Transceiver Module with a Raspberry Pi or an EFM32 MCU for Embedded Application WFM200S - WFM200S Wi-Fi Expansion Kit - -
RS Stock No. 150-1571
Mfr. Part No.LC234X
BrandFTDI Chip
HK$58.97
Each
units
- - Development Kit - - FT234XD - - - -
RS Stock No. 196-1781
Mfr. Part No.STEVAL-IKR002V3D
HK$611.61
Each
units
- - Evaluation Board - RF Wireless Applications IKR002V3D - Low Data Rate Transceiver Daughterboard - -
RS Stock No. 196-6409
Mfr. Part No.DT100104
BrandMicrochip
HK$113.81
Each
units
Development Board - Development Kit - - - - ATECC608A Trust Development - -
RS Stock No. 708-0094
Mfr. Part No.V2DIP2-32
BrandFTDI Chip
HK$209.56
Each
units
- - Development Kit - - - - VNC2 Vinculum Module - -
RS Stock No. 174-3286
Mfr. Part No.102010088
HK$516.11
Each
units
- - ReSpeaker Core - Based On MT7688 and OpenWRT - Home Appliances - - ReSpeaker Core - -
RS Stock No. 168-2982
Mfr. Part No.MIKROE-2219
HK$211.36
Each
units
- - - GPIO, SPI - - - 6LoWPAN C Click - -
RS Stock No. 768-9048
Mfr. Part No.P0024
BrandTerasic
HK$535.63
Each
units
- - Adapter Board - - - - GPIO to HSMC/HSTC - -
RS Stock No. 716-0465
Mfr. Part No.EVB9512
BrandMicrochip
HK$1,016.15
Each
units
- - Evaluation Kit - - LAN9512 - - - -
New
RS Stock No. 196-2551
Mfr. Part No.STEVAL-IDB006V1M
HK$359.77
Each
units
Evaluation Board - Evaluation Kit - - - - Bluetooth® Low Energy USB Dongle Based on the SPBTLE-RF Module - -
RS Stock No. 182-3299
Mfr. Part No.CYBLE-224110-EVAL
HK$177.79
Each
units
Evaluation Board Bluetooth, WiFi Evaluation Kit GPIO, Power Amplifier PSoC 4 BLE 224110 2480MHz EZ-BLE Creator XT/XR Module - -
RS Stock No. 144-6503
Mfr. Part No.CYW943907AEVAL1F
HK$678.30
Each
units
- WiFi Development Kit - - CYW43907 2.4 GHz, 5 GHz - - -
RS Stock No. 188-7085
Mfr. Part No.103020192
HK$53.07
Each
units
- - Module - - - - Grove - RS232 - -
RS Stock No. 757-0073
Mfr. Part No.UMFT201XA-01
BrandFTDI Chip
HK$158.65
Each
units
Development Module - Development Kit USB2.0 to I2C DIP Module with Charge Detection - - - - - -
RS Stock No. 135-9725
Mfr. Part No.XB24CAPIT-001
HK$245.15
Each
units
- RF Transceiver Module - Street Light - 2.4GHz XBee-S2C - -
RS Stock No. 177-1353
Mfr. Part No.eR-EVK-SIGFOX
BrandLPRS
HK$1,322.057
Each (In a Box of 20)
units
Evaluation Kit GPS Evaluation Kit Adapter ERIC-SIGFOX - 868MHz ERIC & eRA GPS Evaluation Kit - -
New
RS Stock No. 200-1367
Mfr. Part No.MIKROE-3788
HK$344.83
Each
units
- - - - - - - - - -
RS Stock No. 191-8685
Mfr. Part No.XK12
BrandXinaBox
HK$909.47
Each
units
- - - Wi-Fi - - - IoT Starter Kit, Powered by Zerynth - -
Related Products
Keylock front bezel for keylock switch, flush design. ...
Description:
Keylock front bezel for keylock switch, flush design.
From RS Pro, these automotive ignition key switches ...
Description:
From RS Pro, these automotive ignition key switches are perfect for automotive, traction and marine applications. Provides keyed 4 position switching for "Off", "Accessory", "Ignition" and "Start. “Start" positions are biased and keys are removable in the "Off" position only. ...
NKK Key switch key is a flat key ...
Description:
NKK Key switch key is a flat key with brass and nickel plating base and ABS key handle. These keys are ideal for use with the CK Series switches.
• Single and double pole options• Maximum of ...
Description:
• Single and double pole options• Maximum of four positions• Maintained, momentary switching• Various key pull positions• 45° or 90° indexing• Full load mechanical life: 6000 cycles• UL Approved.