Electric Saws | Electrical Hand Saw | Electrical Saw | RS
Recently searched

    Electric Saws

    Electric saws, also known as power saws, are a supply-powered or battery-powered version of one of the most popular cutting tools. Due to their increased power capabilities, electric saws are used to cut through various materials that would be difficult to cut by hand power alone, such as stones, concrete, hardwoods or metals. The cutting process is similar, in that the toothed edge is used against the material, but user input is more focused on steadying and guiding the material instead of performing the cutting action.

    Our range of electric saws features both corded and cordless options, with products from industry-leading brands including Bosch, DeWALT and Makita.

    What are the most common types of Electric Saws?

    Due to the differences in available blade moving mechanisms, electric saws can be divided into a number of categories.

    • Alligator Saws - designed to meet all heavy-duty, industrial applications. Due to two saw blades moving in the opposite direction from each other, alligator saws cut fast and clean through tough materials with minimal effort input from the user.
    • Band Saws - these tools are ideal for cutting irregular shapes thanks to a unique blade movement construction. Available as a standalone or as mobile tools, Band saws are ideal for all professional applications.
    • Circular Saws - Ideal tools for quick and efficient cutting of various materials, they use a rotating blade that makes clean cross-cuts and rip-cuts. Circular saws are one of the most common types of powered saws and can accept blades that can be used to cut a wide variety of materials, from woods and plastics to metals and masonry.
    • Jigsaws - Designed to cut both straight and curved lines in a horizontal position thanks to the reciprocating "push-pull" motor move, jigsaws are ideal for cutting holes in large, flat elements such as kitchen worktops. The material can be guided in nearly any direction (space allowing) to create unique shapes, which is why jigsaws are often used to complete custom designs.
    • Mitre Saws - This type of saw is ideal for all professional applications as they allow the user to make cuts at a variety of angles. They also allow tilting and pivoting to the right or the left to produce bevelled cuts.
    • Reciprocating Saws - These ultra-versatile power tools, also known as oscillating saws or sabre saws, employ a push-pull motion of the blade that allows for cutting through various materials in the most efficient way.

    Where electric saws are used?

    Electric saws are extremely versatile power tools that are used for numerous applications, including furniture manufacture, home renovation, engineering and many other manufacturing industries. They are most likely to be found in any of the following industries:

    • Construction
    • Carpentry
    • Metalworking
    • Automotive
    • Demolition
    • DIY

    54 Products showing for Electric Saws

    Makita
    Mitre Saw
    Corded
    30mm
    Brushed
    260mm
    -
    4600rpm
    LS1040
    Type G - British 3-pin
    240V
    -
    -
    11kg
    -
    -
    -
    Makita
    Mitre Saw
    Corded
    30mm
    Brushed
    260mm
    -
    4600rpm
    LS1040
    BS 4343
    110V
    -
    -
    11kg
    -
    -
    -
    Makita
    Jigsaw
    Corded
    -
    Brushed
    -
    Wood 5 5/16; Steel 3/8 in
    2800rpm
    4350FCT
    Type G - British 3-pin
    240V
    -
    -
    5.7kg
    -
    -
    -
    Makita
    Reciprocating Saw
    Cordless
    -
    -
    -
    -
    2800spm
    DJR186RTE
    Type G - British 3-pin
    18V
    18V
    DJR186RTE
    3.5 → 3.8kg
    5Ah
    Li-ion
    -
    DeWALT
    Mitre Saw
    Corded
    30mm
    -
    216mm
    80 mm
    -
    DWS777
    Type C - Euro Plug
    -
    -
    DWS
    -
    -
    -
    -
    Makita
    Hand-Held Circular Saw
    Cordless
    20mm
    Brushed
    165mm
    -
    3700rpm
    DSS611Z
    -
    18V
    18V
    LXT
    3.2kg
    6Ah
    Body Only
    -
    DeWALT
    Chop Saw
    Cordless
    -
    -
    355mm
    76 x 240 mm
    -
    DW872
    Type C - Euro Plug
    -
    -
    DW8
    -
    -
    -
    -
    DeWALT
    Hand-Held Circular Saw
    Cordless
    16mm
    Brushless
    184mm
    -
    5500rpm
    DCS570
    -
    18V
    -
    -
    3.6kg
    -
    Body Only
    -
    DeWALT
    Mitre Saw
    Cordless
    30mm
    -
    305mm
    800 mm
    -
    D27111
    Type C - Euro Plug
    -
    -
    D27
    -
    -
    -
    -
    FEIN
    Circular Saw
    Cordless
    -
    Brushless
    -
    57 mm
    -
    -
    -
    18V
    -
    -
    -
    -
    -
    -
    Makita
    Jigsaw
    Cordless
    -
    Brushed
    -
    -
    2600rpm
    DJV180Z
    -
    18V
    -
    -
    -
    -
    Body Only
    -
    Makita
    Mitre Saw
    Corded
    30mm
    Brushed
    260mm
    -
    4300rpm
    LS1018
    Type G - British 3-pin
    240V
    -
    -
    19.9kg
    -
    -
    -
    Makita
    Jigsaw
    Cordless
    -
    Brushed
    -
    -
    2900rpm
    JV101DZ
    -
    12V
    12V
    CXT
    -
    -
    Body Only
    -
    DeWALT
    Table Circular Saw
    Cordless
    30mm
    -
    250mm
    77 mm
    -
    DWE7492
    Type C - Euro Plug
    -
    -
    DWE
    -
    -
    -
    -
    DeWALT
    Mitre Saw
    Cordless
    30mm
    -
    305mm
    200 x 50 mm
    -
    D27112
    Type C - Euro Plug
    -
    -
    D27
    -
    -
    -
    -
    DeWALT
    Alligator Saw
    Cordless
    -
    Brushed
    -
    -
    -
    DCS397N-XJ
    -
    54V
    -
    FLEXVOLT
    6.5kg
    -
    Body Only
    -
    Makita
    Cut Off Saw
    Corded
    25.4mm
    Brushed
    305mm
    -
    1700rpm
    LC1230
    BS 4343
    110V
    -
    LC
    19kg
    -
    -
    -
    DeWALT
    Jigsaw
    Corded
    -
    -
    -
    85 mm
    -
    DWE349
    Type C - Euro Plug
    -
    -
    DWE
    -
    -
    -
    -
    Makita
    Cut Off Saw
    Corded
    25.4mm
    Brushed
    305mm
    -
    1700rpm
    LC1230
    Type G - British 3-pin
    240V
    -
    LC
    19kg
    -
    -
    -
    Makita
    Reciprocating Saw
    Cordless
    -
    Brushed
    -
    5.125 in
    2900rpm
    DJR186Z
    -
    18V
    18V
    LXT
    3.2kg
    6Ah
    Body Only
    -
    Results per page