End Mills

An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.


Why use an end mill?


The end mill removes material by their movement within the milling machine or from the cutter’s shape.


The number of flutes (spirals on the end mill) give different results:



  • 2 flutes allow maximum space for chip ejection and are used for general milling operations

  • 3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations

  • 4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish

What types of End Mills are available?


End cut types:



  • Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.

  • Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

Shank Types



  • End mills with a plain shank are used with a collet style holder and are the most common shank type

  • End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it
    from rotating

Typical applications of End Mills


End mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.


...
Read more Read less

Filters

Viewing 61 - 80 of 92 products
Results per page
Description Price Cutter Diameter Cut Length Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 728-7954
Mfr. Part No.C2473.0
BrandDormer
HK$310.70
Each
units
3mm 8mm HSCo 52 mm Weldon 6 mm Yes K10
RS Stock No. 696-336
Mfr. Part No.C380 1-0MM
BrandDormer
HK$119.30
Each
units
1mm 2mm HSCo 24.5 mm Flatted 6 mm - E8
RS Stock No. 666-6693
Mfr. Part No.S9043.0
BrandDormer
HK$144.63
Each
units
3mm 12mm Solid Carbide 38 mm Plain 3 mm Yes H12
RS Stock No. 728-7964
Mfr. Part No.C2475.0
BrandDormer
HK$339.99
Each
units
5mm 13mm HSCo 57 mm Weldon 6 mm Yes K10
RS Stock No. 523-0565
BrandRS PRO
HK$98.12
Each
units
3.5mm 8.5mm HSS 36.5 mm Weldon 6 mm - -
RS Stock No. 523-0593
BrandRS PRO
HK$82.94
Each
units
5mm 12.5mm HSS 44.5 mm Weldon 6 mm - -
RS Stock No. 695-816
Mfr. Part No.C382 6-0MM
BrandDormer
HK$90.48
Each
units
6mm 16mm HSCo 44.5 mm Flatted 6 mm - E8
RS Stock No. 728-7939
Mfr. Part No.C27315.0
BrandDormer
HK$964.09
Each
units
15mm 53mm HSCo 110 mm Weldon 12 mm Yes K10
RS Stock No. 666-6707
Mfr. Part No.S9045.0
BrandDormer
HK$185.39
Each
units
5mm 16mm Solid Carbide 50 mm Plain 5 mm Yes H12
RS Stock No. 728-7992
Mfr. Part No.C24715.0
BrandDormer
HK$781.76
Each
units
15mm 26mm HSCo 83 mm Weldon 12 mm Yes K10
RS Stock No. 728-7857
Mfr. Part No.C24713.0
BrandDormer
HK$677.40
Each
units
13mm 26mm HSCo 83 mm Weldon 12 mm Yes K10
RS Stock No. 666-6713
Mfr. Part No.S9048.0
BrandDormer
HK$278.28
Each
units
8mm 19mm Solid Carbide 63 mm Plain 8 mm Yes H12
RS Stock No. 728-7908
Mfr. Part No.C2733/8
BrandDormer
HK$423.25
Each
units
9.5mm 45mm HSS-E-PM 95 mm Weldon 10 mm - K10
RS Stock No. 728-7838
Mfr. Part No.C2472.5
BrandDormer
HK$349.89
Each
units
2.5mm 8mm HSCo 52 mm Weldon 6 mm Yes K10
RS Stock No. 728-7894
Mfr. Part No.C2736.0
BrandDormer
HK$422.32
Each
units
6mm 24mm HSCo 68 mm Weldon 6 mm Yes K10
RS Stock No. 523-0458
BrandRS PRO
HK$74.47
Each
units
2mm 3mm HSCo 25.5 mm Weldon 6 mm - -
RS Stock No. 728-7866
Mfr. Part No.C2475/8
BrandDormer
HK$762.00
Each
units
15.9mm 32mm HSS-E-PM 92 mm Weldon 16 mm - K10
RS Stock No. 666-6716
Mfr. Part No.S9049.0
BrandDormer
HK$321.69
Each
units
9mm 21mm Solid Carbide 72 mm Plain 10 mm Yes H12
RS Stock No. 523-0559
BrandRS PRO
HK$86.17
Each
units
3mm 7.5mm HSS 34 mm Weldon 6 mm - -
RS Stock No. 728-7989
Mfr. Part No.C2478.0
BrandDormer
HK$414.75
Each
units
8mm 19mm HSCo 69 mm Weldon 10 mm Yes K10