Reamer Bits | Reamer Drill Bit | RS
Recently searched

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

    1995 Products showing for Drill Bits

    6.1mm
    Twist Drill Bit
    -
    HSS
    101 mm
    -
    -
    10
    -
    1.6mm
    Twist Drill Bit
    -
    HSS
    43 mm
    -
    -
    10
    -
    4mm
    Twist Drill Bit
    -
    HSCo
    75 mm
    -
    -
    10
    -
    5/32in
    Twist Drill Bit
    -
    HSS
    75 mm
    -
    -
    10
    -
    4.5mm
    Twist Drill Bit
    -
    HSS
    58 mm
    -
    -
    5
    -
    4.2mm
    Twist Drill Bit
    -
    HSS
    45 mm
    -
    -
    -
    -
    6.8mm
    Twist Drill Bit
    -
    HSS
    74 mm
    -
    -
    10
    -
    2mm
    Twist Drill Bit
    -
    HSS
    49 mm
    -
    -
    10
    -
    10.2mm
    Twist Drill Bit
    -
    HSS
    134 mm
    -
    -
    5
    -
    3.3mm
    Twist Drill Bit
    -
    HSS
    49 mm
    -
    -
    10
    -
    0.65mm
    Twist Drill Bit
    -
    HSS
    26 mm
    -
    -
    5
    -
    32mm
    Flat Wood Drill Bit
    -
    Chrome Vanadium Steel
    152.4 mm
    -
    -
    -
    -
    1.3mm
    Twist Drill Bit
    -
    HSS
    38 mm
    -
    -
    10
    -
    6mm
    Twist Drill Bit
    -
    HSCo
    93 mm
    -
    -
    10
    -
    11mm
    Twist Drill Bit
    -
    HSCo
    142 mm
    -
    -
    5
    -
    8mm
    Twist Drill Bit
    -
    HSS
    117 mm
    -
    -
    10
    -
    7.9mm
    Twist Drill Bit
    -
    HSS
    117 mm
    -
    -
    10
    -
    5mm
    Twist Drill Bit
    -
    HSS
    200 mm
    -
    -
    -
    -
    2.4mm
    Twist Drill Bit
    -
    HSS
    57 mm
    -
    -
    10
    -
    2.5mm
    Twist Drill Bit
    -
    HSS
    56 mm
    -
    -
    10
    -
    Results per page