Reamer Bits | Reamer Drill Bit | RS
Recently searched

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

    1993 Products showing for Drill Bits

    12mm
    Twist Drill Bit
    -
    HSS
    151 mm
    -
    -
    5
    -
    12mm
    Twist Drill Bit
    -
    HSS
    250 mm
    -
    -
    -
    -
    10mm
    SDS Plus Drill Bit
    -
    Carbide Tipped
    450 mm
    -
    -
    -
    Masonry
    16mm
    Twist Drill Bit
    -
    HSS
    150 mm
    -
    -
    -
    -
    7mm
    Twist Drill Bit
    -
    HSS
    110 mm
    -
    -
    10
    -
    7mm
    Twist Drill Bit
    -
    HSS
    315 mm
    -
    -
    -
    -
    14.5mm
    Twist Drill Bit
    -
    HSS
    156 mm
    -
    -
    -
    -
    6mm
    Twist Drill Bit
    -
    HSS
    93.5 mm
    -
    -
    10
    -
    4.2mm
    Twist Drill Bit
    -
    HSS
    mm
    -
    -
    -
    -
    12mm
    Masonry Drill Bit
    -
    Carbide Tipped
    150 mm
    -
    -
    -
    -
    3.7mm
    Twist Drill Bit
    -
    HSS
    70 mm
    -
    -
    10
    -
    8.7mm
    Twist Drill Bit
    -
    HSS
    125 mm
    -
    -
    -
    -
    1/8in
    Twist Drill Bit
    -
    HSS
    65 mm
    -
    -
    50
    -
    2.7mm
    Twist Drill Bit
    -
    HSS
    61 mm
    -
    -
    10
    -
    0.45mm
    Twist Drill Bit
    -
    HSS
    21 mm
    -
    -
    5
    -
    1mm
    Twist Drill Bit
    -
    HSS
    26 mm
    -
    -
    10
    -
    4.2mm
    Twist Drill Bit
    -
    HSS
    75 mm
    -
    -
    10
    -
    3.5mm
    Twist Drill Bit
    -
    HSS
    160 mm
    -
    -
    -
    -
    20mm
    SDS Max Drill Bit
    -
    Carbide Tipped
    370 mm
    -
    -
    -
    Masonry
    20mm
    Twist Drill Bit
    -
    HSS
    156 mm
    -
    -
    -
    -
    Results per page