Reamer Bits | Reamer Drill Bit | RS
Recently searched

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

    1993 Products showing for Drill Bits

    Dormer
    11.2mm
    Jobber Drill
    A130
    High Speed Steel
    175 mm
    118°
    -
    -
    -
    Dormer
    6.9mm
    Core Drill Bit
    R458
    Aluminum, Steel
    79 mm
    140°
    -
    -
    -
    Dormer
    7.5mm
    Through Coolant
    R463
    Carbide
    91 mm
    -
    -
    -
    -
    Dormer
    17.8mm
    Core Drill Bit
    R454
    Aluminum, Steel
    143 mm
    140°
    -
    -
    -
    Dormer
    10mm
    Jobber Drill
    A130
    High Speed Steel
    168 mm
    118°
    -
    -
    -
    Dormer
    6.75mm
    Core Drill Bit
    R454
    Aluminum, Steel
    91 mm
    140°
    -
    -
    -
    Dormer
    4mm
    Twist Drill Bit
    A321
    HSS
    74 mm
    135°
    -
    -
    Multi-Material
    Dormer
    9.5mm
    Twist Drill Bit
    A321
    HSS
    110 mm
    135°
    -
    -
    Multi-Material
    BETA
    3.25mm
    Twist Drill Bit
    415
    HSS
    65 mm
    -
    -
    -
    Metal
    Dormer
    5.56mm
    Jobber Drill
    R003
    Solid Carbide
    93 mm
    120°
    -
    -
    -
    Dormer
    1mm
    Jobber Drill
    R003
    Solid Carbide
    34 mm
    120°
    -
    -
    -
    Dormer
    9.13mm
    Core Drill Bit
    R454
    Aluminum, Steel
    103 mm
    140°
    -
    -
    -
    Dormer
    12.3mm
    Core Drill Bit
    R458
    Aluminum, Steel
    107 mm
    140°
    -
    -
    -
    Results per page