Air Screwdrivers | Pneumatic Air Screwdriver | RS
Recently searched

    Air Screwdrivers

    Air Screwdrivers are powered by compressed air. Inside the screwdriver compressed air is directed over the vanes of the screwdriver motor, rotating the motor and providing the energy needed to power the screwdriver when in use. A gear reduction system adjusts outputs to an appropriate rpm range and torque level for the application. This power is then managed by a clutch.

    Types of screwdriver clutches

    • Direct drive
    • Positive
    • Adjustable
    • Torque control

    How do they work?

    Air Screwdrivers are driven by compressed air, supplied by an air compressor. They can also be driven by compressed carbon dioxide (CO2) stored in small cylinders allowing for portability. Most pneumatic tools convert the compressed air to work using a pneumatic motor.

    Type of Air Screwdrivers

    • Straight Air Screwdriver
    • Pistol Air Screwdriver
    • Ratchet Air Screwdriver
    • Mini Air Screwdriver
    • Reversible Air Screwdriver

    Applications

    • Joining layers of sheet metal
    • Securing an electronic board to blind holes in a plastic frame
    • Furniture assembly
    • Driving long screws

    5 Products showing for Air Screwdrivers

    RS PRO
    Straight
    1700rpm
    4.6m/s²
    1/4 in
    -
    250mm
    1/4in
    APT408
    RS PRO
    Pistol
    1800rpm
    4.6m/s²
    3/8 in
    -
    215mm
    1/4in
    APT407
    RS PRO
    Pistol Air Screwdriver
    1800rpm
    0.08m/s²
    1/4 in
    Hex
    215mm
    1/4in
    -
    Bahco
    Reversible
    800rpm
    2.5m/s²
    1/4 in
    -
    214mm
    1/4in
    BP827
    Bahco
    Reversible
    1800rpm
    2.5m/s²
    1/4 in
    -
    196mm
    1/4in
    BP826
    Results per page