Enclosed Autotransformers, Step Down Transformer | RS
Recently searched

    Autotransformers

    An autotransformer, also known as a step-down transformer, is an electrical transformer with only one winding. The winding has at least 3 taps where electrical connections are made.

    What exactly is an auto transformer?

    An autotransformer is a type of transformer, which has just one winding wound within a laminated core. The functionality of an auto transformer is pretty much similar to two different winding transformers. However, the way the primary winding and secondary winding are connected to each other are different. Based on this understanding, you will be able to end up with getting the right 3 phase auto transformer or variable autotransformer available for purchase out there.

    How do step down transformers work?

    A step down transformer operates primarily on the electromagnetic induction principle. Faraday's first law of electromagnetism states that a conductor exposed to a fluctuating electromagnetic field will experience an induced current proportional to the rate of flux change. The main and secondary windings of the step down transformer are made up of two coils, which have a strong mutual induction as well as a shared magnetic field. As a result, the secondary winding may experience a current from the main.

    What step down transformer do I need?

    When you are trying to purchase a step down transformer, you will need to pay attention to a few important factors. One of the most important factors out of them would be the power rating. The power rating of an autotransformer would define the load that you can connect to it, without going beyond the limit.

    How to use step down transformer?

    A magnetic core, together with primary and secondary windings, make up a step down transformer. More windings are present on the main coil than secondary coil. Most of the conductors used in these coils are composed of copper or aluminum.

    The load that consumes the stepped-down current and voltage is linked to the secondary winding via the primary winding, which is linked to the primary voltage. The main winding of the step down transformer receives a push from the applied AC voltage. The magnetic core that wraps around the primary coilexperiences flux as a result of the alternating current inside the primary winding.

    With this knowledge in mind, you may purchase a variac autotransformer. The auto transformer price is totally worth when compared to the nature of uses offered with it.

    What are the applications of an autotransformer?

    The primary application of an autotransformer is to get the desired output voltage as needed by your appliances. Based on the specific requirement, you can buy either a step up or a step down transformer.

    When you are getting a 3 phase variac transformer or an autotransformer, you will notice that there are quite a few options available out there to consider.

    • Can be used as a method of soft starting induction motors
    • You can often see how autotransformers are used in the UK railway system
    • In audio applications, tapped autotransformers are used to adapt speakers to constant-voltage distribution systems
    • Power applications to interconnect systems operating at different voltages
    • Special autotransformers are used on rural power distribution lines so that customers further away receive the same average voltage as ones nearer to the source

    17 Products showing for Autotransformers

    RS PRO
    220 V ac, 230 V ac, 240 V ac
    115V ac
    500VA
    Enclosed
    Chassis Mount, Floor Standing, Wall Mount
    -
    -
    98mm
    98 x 145 x 118mm
    145mm
    118mm
    50Hz
    60Hz
    -
    -
    RS PRO
    220 V ac, 230 V ac, 240 V ac
    115V ac
    1kVA
    Enclosed
    Chassis Mount, Floor Standing, Wall Mount
    -
    -
    115mm
    115 x 192 x 137mm
    192mm
    137mm
    50Hz
    60Hz
    -
    -
    RS PRO
    220 V ac, 230 V ac, 240 V ac
    115V ac
    100VA
    Enclosed
    Chassis Mount, Floor Standing, Wall Mount
    -
    -
    65mm
    65 x 115 x 78mm
    115mm
    78mm
    50Hz
    60Hz
    -
    -
    RS PRO
    220 V ac, 230 V ac, 240 V ac
    115V ac
    150VA
    Enclosed
    Chassis Mount, Floor Standing, Wall Mount
    -
    -
    73mm
    73 x 120 x 89mm
    120mm
    89mm
    50Hz
    60Hz
    -
    -
    RS PRO
    230V ac
    115V ac
    50VA
    Enclosed
    Chassis Mount, Floor Standing, Wall Mount
    -
    -
    58mm
    58 x 63 x 70mm
    63mm
    70mm
    50Hz
    60Hz
    -
    -
    RS PRO
    220 V ac, 230 V ac, 240 V ac
    115V ac
    250VA
    Enclosed
    Chassis Mount, Floor Standing, Wall Mount
    -
    -
    81mm
    81 x 136 x 100mm
    136mm
    100mm
    50Hz
    60Hz
    -
    -
    Carroll & Meynell
    380 V, 400 V, 415 V
    380 V, 400 V, 415 V
    10kVA
    Enclosed
    Floor Standing
    -
    -
    420mm
    420 x 270 x 325mm
    270mm
    325mm
    50Hz
    60Hz
    -
    -
    Block
    115 V ac, 230 V ac
    115 V ac, 220 V ac, 230 V ac, 240 V ac
    390VA
    Enclosed
    Panel Mount
    -
    Screw
    166mm
    166 x 77 x 76mm
    77mm
    76mm
    50Hz
    60Hz
    -20°C
    +40°C
    Carroll & Meynell
    230V
    114.1V ac
    3kVA
    -
    -
    Bobbin
    -
    205mm
    205 x 195 x 260mm
    260mm
    190mm
    -
    -
    -
    -
    Block
    115 V ac, 230 V ac
    115 V ac, 220 V ac, 230 V ac, 240 V ac
    -
    Enclosed
    Panel Mount
    -
    Screw
    223mm
    223 x 97 x 117mm
    97mm
    117mm
    50Hz
    60Hz
    -20°C
    +40°C
    Siemens
    400 → 230V ac
    -
    200VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    400 → 230V ac
    -
    400VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carroll & Meynell
    230V ac
    115V ac
    2kVA
    -
    -
    Bobbin
    -
    205mm
    205 x 195 x 260mm
    260mm
    190mm
    -
    -
    -
    -
    Block
    380 V ac, 415 V ac
    400 V ac
    10kVA
    Open Frame
    Chassis Mount, Floor Standing, Wall Mount
    3 UI 90/31,5
    Screw
    220mm
    220 x 105 x 175mm
    105mm
    175mm
    50Hz
    60Hz
    -
    +40°C
    Block
    460 V ac, 3 x 440 V ac
    400V ac
    3.5 kVA, 10 kVA
    Open Frame
    Chassis Mount, Floor Standing, Wall Mount
    3 UI 75/41,5
    Screw
    155mm
    155 x 110 x 155mm
    110mm
    155mm
    50Hz
    60Hz
    -
    +40°C
    Block
    115 V ac, 230 V ac
    115 V ac, 220 V ac, 230 V ac
    -
    Enclosed
    Panel Mount
    -
    Screw
    223mm
    223 x 97 x 117mm
    97mm
    117mm
    50Hz
    60Hz
    -20°C
    +40°C
    Carroll & Meynell
    380 V, 400 V, 415 V
    380 V, 400 V, 415 V
    30kVA
    -
    -
    Bobbin
    -
    420mm
    420 x 350 x 260mm
    350mm
    260mm
    -
    -
    -
    -
    Results per page