Rack mount power supplies convert alternating current (AC) to direct current (DC) and distribute this current to each component in a piece of electronic equipment. Theyre commonly used in computers and are vital for supplying each component with power to run.
What are rack mount power supplies?
The term rack mount refers to the housing on this type of power supply, with rack mount power supplies being housed in a rack. This means that you can stack several of these compact but powerful units in one rack, or use them as a standalone power supply. With two or more power supplies connected, you can supply your electronics with higher voltages or current.
Rack mount power supply application
Rack mount power supplies are ideal for production testing, electronic system development, component burn-in and other applications.
All computer parts need DC power to operate from the electronic chips on the motherboard and adapters to the motors in the hard drive and optical drive. Rack mount power supplies are able to deliver this power to multiple components at once.
Description:
The ABB series C1900 is a fully programmable
circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized
by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
Description:
For recording, visualising, storing and analysing measured data5.5
" TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
Description:
The SM500F is a field-mountable paperless recorder. Its
unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...