Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
Read more Read less

Filters

Viewing 21 - 40 of 82 products
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS Stock No. 848-4853
Mfr. Part No.HDCC150W-A+G
HK$2,933.01
Each
units
- - - - - - - - - - - - - -
RS Stock No. 468-324
Mfr. Part No.AL 912AES
BrandELC
HK$671.96
Each
units
400V ac 24 V dc 800mA 1 50VA 114mm 76mm 73mm Open Frame - 40mV 10mV 1V ac -
RS Stock No. 833-8047
Mfr. Part No.HN24-3.6-AG
HK$1,149.67
Each
units
100 → 264V ac 24 V 3.6A 1 86.4W 177.8mm 123.7mm 83.19mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS Stock No. 848-4822
Mfr. Part No.HCC512-A+G
HK$1,634.20
Each
units
- - - - - - - - - - - - - -
RS Stock No. 774-8210
BrandRS PRO
HK$1,587.10
Each
units
220V ac 24 V dc 5A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS Stock No. 833-7962
Mfr. Part No.HC15-3-AG
HK$692.32
Each
units
100 → 264V ac 15 V 3A 1 45W 142.75mm 123.7mm 74.93mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 848-4816
Mfr. Part No.HCBB105W-A+G
HK$1,885.33
Each
units
- - - - - - - - - - - - - -
RS Stock No. 848-4857
Mfr. Part No.HDD15-5-A+G
HK$2,447.31
Each
units
- - - - - - - - - - - - - -
RS Stock No. 848-4888
Mfr. Part No.HN15-4.5-A+G
HK$1,166.59
Each
units
- - - - - - - - - - - - - -
RS Stock No. 833-7971
Mfr. Part No.HCAA-60W-AG
HK$1,283.28
Each
units
100 → 264V ac -5 V, 5 V, 12 V 1 A, 6 A, 400 mA 3 44W 228.6mm 123.7mm 83.19mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 774-8207
BrandRS PRO
HK$1,239.87
Each
units
220V ac 24 V dc 3A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS Stock No. 597-548
Mfr. Part No.ER325.24V
BrandERL
HK$1,245.64
Each
units
220 → 240V ac 27.6 V dc 1A 1 - 152.4mm 76.2mm 61.8mm Open Frame - 0.2V ±0.1% 3mV +70°C
RS Stock No. 916-3885
BrandRS PRO
HK$446.67
Each
units
230V ac 24 V ac 4A - 96VA 187.2mm 122.2mm 89.9mm Enclosed - - - - +40°C
RS Stock No. 494-9050
Mfr. Part No.PS4007
BrandOEP
HK$222.16
Each
units
13 → 20V ac 12 V dc 1A 1 - 70mm 50mm 41mm Open Frame - ±0.15% - 2mV ac -
RS Stock No. 337-2077
Mfr. Part No.PSU 303
BrandLascar
HK$323.71
Each
units
245V ac ±5 V dc 50 mA, 200 mA 2 1.25W 78mm 42mm 29.6mm Open Frame - ±1% ±1% 0.5mV +50°C
RS Stock No. 833-7934
Mfr. Part No.HB12-1.7-AG
HK$639.95
Each
units
100 → 264V ac 12 V 1.7A 1 20.4W 123.7mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 891-3478
Mfr. Part No.SLD-15-3030-15T
BrandSolaHD
HK$1,592.02
Each
units
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -15 V dc, 15 V dc 3A 2 - 229mm 70mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS Stock No. 740-4991
Mfr. Part No.SCP-35-24RS
BrandMean Well
HK$170.10
Each
units
85 → 264 V ac, 120 → 370 V dc 27.6 V dc 1.4A 1 38.6W 99mm 97mm 36mm Encapsulated 86% ±1% ±1% 200mV Pk-Pk +60°C
RS Stock No. 891-3484
Mfr. Part No.SLT12-31010-12T
BrandSolaHD
HK$1,349.92
Each
units
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac 5 V dc, 12 V dc, 15 V dc 1 A, 3 A, 800 mA 3 - 260mm 63.5mm 102mm Panel Mount - 0.05% 0.05% 3mV Pk-Pk +50°C
RS Stock No. 916-3905
BrandRS PRO
HK$429.34
Each
units
230V ac 24 V ac 3A - 72VA 187.2mm 122.2mm 89.9mm Enclosed - - - - +40°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...