Non-Isolated DC to High Voltage DC Converters

Filters

Viewing 41 - 54 of 54 products
Results per page
Description Price Output Voltage Input Voltage Range Input Voltage Nominal Power Rating Output Current Mounting Type Efficiency Minimum Temperature Maximum Temperature Load Regulation Line Regulation Current Limiting Method Depth Length
RS Stock No. 123-8368
Mfr. Part No.C50N
BrandXP Power
HK$3,003.44
Each
units
-5kV 11.5 → 16 V dc - 1W 200µA - - -10°C +60°C - - - - -
RS Stock No. 123-8361
Mfr. Part No.C15N
BrandXP Power
HK$1,989.52
Each
units
-1.5kV 11.5 → 16 V dc - 1W 670µA - - -10°C +60°C - - - - -
RS Stock No. 123-8354
Mfr. Part No.C06
BrandXP Power
HK$1,568.74
Each
units
600V dc 11.5 → 16 V dc - 1W 1.67mA - - -10°C +60°C - - - - -
RS Stock No. 123-8352
Mfr. Part No.C03
BrandXP Power
HK$1,434.83
Each
units
300V dc 11.5 → 16 V dc - 1W 3.3mA - - -10°C +60°C - - - - -
RS Stock No. 123-8374
Mfr. Part No.CA02P
BrandXP Power
HK$1,975.49
Each
units
200V dc 11.5 → 15.5 V dc - 1W 5mA - - -10°C +50°C - - - - -
RS Stock No. 123-8411
Mfr. Part No.P20P
BrandXP Power
HK$2,869.52
Each
units
2kV 5 → 12 V dc - 2.4mW 1µA - - -10°C +70°C - - - - -
RS Stock No. 123-8375
Mfr. Part No.CA02P-5
BrandXP Power
HK$1,993.24
Each
units
200V dc 4.75 → 5.25 V dc - 1W 5mA - - -10°C +50°C - - - - -
RS Stock No. 123-8366
Mfr. Part No.C40N
BrandXP Power
HK$2,687.85
Each
units
-4kV 11.5 → 16 V dc - 1W 250µA - - -10°C +60°C - - - - -
RS Stock No. 123-8385
Mfr. Part No.CA12P-5
BrandXP Power
HK$2,056.56
Each
units
1.2kV 4.75 → 5.25 V dc - 1W 800µA - - -10°C +50°C - - - - -
RS Stock No. 136-0439
Mfr. Part No.SIP90
BrandXP Power
HK$829.61
Each
units
20 → 90V dc 3 → 6.7 V dc - 0.1W 0 → 1mA - - -20°C +70°C 0.03% 0.05% - 13.97mm 29.2mm
RS Stock No. 123-8371
Mfr. Part No.C80
BrandXP Power
HK$3,271.28
Each
units
8kV 11.5 → 16 V dc - 1W 125µA - - -10°C +60°C - - - - -
RS Stock No. 189-5027
Mfr. Part No.HRL3024S1K0P
BrandXP Power
HK$4,759.40
Each
units
0 → 1000V dc 22 → 30 V dc 24 V dc 30W 30mA Through Hole 85% -40°C +70°C 0.01% 0.01% Constant Current Limiting 18.6mm 76.2mm
RS Stock No. 123-8370
Mfr. Part No.C60N
BrandXP Power
HK$3,003.44
Each
units
-6kV 11.5 → 16 V dc - 1W 166µA - - -10°C +60°C - - - - -
RS Stock No. 123-8369
Mfr. Part No.C60
BrandXP Power
HK$2,975.96
Each
units
6kV 11.5 → 16 V dc - 1W 166µA - - -10°C +60°C - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...