Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

Filters

Viewing 21 - 40 of 137 products
Results per page
Description Price Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS Stock No. 173-6935
Mfr. Part No.OKL-T/6-W12N-C
HK$24,132.00
1 Reel of 400
Reel(s)
4.5 → 14 V dc 12 V dc 5.5V dc 6A 30W Surface Mount 1 12.19mm 12.19mm 7.2mm 93% Case C-83 -40°C -
RS Stock No. 167-0972
Mfr. Part No.OKX-T/16-D12P-C
HK$12,651.69
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.753 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 235-067
Mfr. Part No.4479-212
HK$3,929.07
Each
units
22 → 28 V dc 28 V dc 0 → 2kV 1mA - Screw Mount - 95.2mm 49mm 15mm - - -10°C +50°C
RS Stock No. 689-4716
Mfr. Part No.OKY-T/3-W5P-C
HK$67.87
Each
units
2.4 → 5.5 V dc 5 V dc 0.753 → 3.63V dc 3A 9.9W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
RS Stock No. 173-6937
Mfr. Part No.OKX-T/16-W5N-C
HK$11,626.56
1 Reel of 114
Reel(s)
2.4 → 5.5 V dc 5 V dc 3.63V dc 16A 52.8W Through Hole 1 51.3mm 9.7mm 12.7mm 95% - -40°C +100°C
RS Stock No. 494-4263
Mfr. Part No.R-625.0P
BrandRecom
HK$176.50
Each
units
9 → 32 V dc 24 V dc 5V dc 2A 18W Through Hole 1 32.2mm 9.1mm 15mm 90% SIP -40°C +85°C
RS Stock No. 555-430
Mfr. Part No.YEV09T03-0G
HK$101.93
Each
units
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 3A - Through Hole 1 10.41mm 16.51mm 10.16mm - SIP 0°C +70°C
RS Stock No. 891-3399
Mfr. Part No.SCD30S24-DN
BrandSolaHD
HK$2,573.38
Each
units
20 → 72 V dc - 24V dc 1.3A 30W Chassis Mount, DIN Rail Mount 1 120mm 65mm 33mm - - -25°C +65°C
RS Stock No. 124-4230
Mfr. Part No.R420-1.8/PL
BrandRecom
HK$191.43
Each
units
10 → 36 V dc 24 V dc 5V dc 10mA - Surface Mount 1 22.7mm 13.2mm 5.08mm 76 (Typ.)% - -40°C +105°C
RS Stock No. 134-6469
Mfr. Part No.410-294-B
BrandDigilent
HK$166.46
Each
units
4.5 → 5.5 V dc 5 V dc ±3.3V dc -320 mA, 350 mA 2.2W - 2 - - - - - - -
RS Stock No. 811-1423
Mfr. Part No.R-78T5.0-1.0/AC
BrandRecom
HK$113.02
Each
units
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS Stock No. 166-8932
Mfr. Part No.R-619.0P
BrandRecom
HK$166.113
1 Tube of 15
Tube(s)
11 → 32 V dc 24 V dc 9V dc 1A 18W Through Hole 1 32.2mm 9.1mm 15mm 96% SIP -40°C +85°C
RS Stock No. 166-6576
Mfr. Part No.R-78T5.0-1.0/AC-TRAY
BrandRecom
HK$2,648.48
1 Tray of 25
Tray(s)
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS Stock No. 461-947
Mfr. Part No.LDO03C-005W05-VJ
HK$73.32
Each
units
3 → 13.8 V dc - 0.59 → 5.1V dc 3A 15W Through Hole 1 9.4mm 5.37mm 15.49mm - - 0°C +70°C
RS Stock No. 181-3287
Mfr. Part No.I3A4W008A033V-001-R
BrandTDK-Lambda
HK$319.65
Each
units
9 → 53 V dc 9 → 53 V dc 3.3 → 16.5V dc 8A 100W PCB Mount 1 23.4mm 19.1mm 9.6mm 96.5% 1/32 Brick -40°C +125°C
RS Stock No. 183-4339
Mfr. Part No.RPM3.3-6.0-CT
BrandRecom
HK$30,424.45
1 Reel of 500
Reel(s)
4 → 15 V dc 12 V dc 3.3V dc 6A 3.3W Surface Mount 1 12.19mm 12.19mm 3.75mm 88 → 97% - -40°C +85°C
RS Stock No. 183-4382
Mfr. Part No.RPM5.0-3.0-CT
BrandRecom
HK$52.02
Each
units
3 → 17 V dc 12 V dc 5V dc 3A 5W Surface Mount 1 12.19mm 12.19mm 3.75mm 90 → 97% - -40°C +100°C
RS Stock No. 689-4722
Mfr. Part No.OKR-T/3-W12-C
HK$70.88
Each
units
4.5 → 14 V dc 12 V dc 0.591 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C
RS Stock No. 811-1439
Mfr. Part No.R-78T5.0-1.0/AL
BrandRecom
HK$103.24
Each
units
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS Stock No. 135-8878
Mfr. Part No.MYMGK00506ERSR
BrandMurata
HK$31,575.12
1 Reel of 400
Reel(s)
8 → 14 V dc 12 V dc - - - Surface Mount 1 - - - 95% - -40°C +85°C
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...