Pneumatic Cylinder Switches | Relays | RS
Recently searched

    Pneumatic Cylinder Switches

    Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.

    What are pneumatic cylinder switches used for?

    Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.

    Types of pneumatic cylinder switches

    There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.

    228 Products showing for Pneumatic Cylinder Switches

    Norgren
    M/50
    Reed
    170 V dc, 240 V ac
    NO
    -
    Yes
    2.7V
    IP66
    10W
    -
    +80°C
    -
    SMC
    D-A5
    Reed
    24V dc
    -
    Size 10, 15 CDRB Series Rotary Actuator
    Yes
    ≤2.4V
    IP67
    -
    -
    +60°C
    -
    SMC
    Auto Switches D Series
    Reed Switch
    -
    Electric
    SMC Cylinder
    No
    -
    -
    -
    -
    -
    -
    SMC
    D-M9
    Solid State
    4.5 → 28V dc
    PNP
    Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Act
    Yes
    ≤0.8 V @ 10 mA, ≤2 V @ 40 mA
    IP67
    -
    -
    +60°C
    -
    SMC
    D-M9
    Solid State
    24V dc
    -
    C55
    Yes
    <=4V
    IP67
    -
    -
    +60°C
    -
    Norgren
    M/50/EAP
    Solid State
    30V
    NPN
    KA/8000/M, RA/8000/M
    Yes
    2.5V
    IP67
    3W
    -
    +80°C
    -
    SMC
    D-M9
    Solid State
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Norgren
    M/50/EXP
    Solid State
    10 → 30V dc
    PNP
    KA/8000/M, RA/8000/M
    Yes
    -
    IP67
    4.5W
    -
    +50°C
    -
    SMC
    D-M9
    Solid State
    24V dc
    NO
    Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQ
    Yes
    ≤4V
    IP67
    -
    -
    +60°C
    -
    SMC
    D-M9
    Solid State
    5 V dc, 12 V dc, 24 V dc
    PNP
    C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, M
    Yes
    <=0.8V
    IP67
    -
    -
    +60°C
    -
    SMC
    D-J7
    Solid State
    24V dc
    NPN
    Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator
    Yes
    ≤4V
    IP67
    -
    -
    +60°C
    -
    SMC
    D-M9
    Solid State
    4.5 → 28V dc
    PNP
    3 Pin M8 Connector
    Yes
    ≤0.8V
    IP67
    -
    -
    +60°C
    -
    SMC
    D-M9N
    Solid State
    -
    -
    NCQ8, CDJP
    Yes
    -
    IP67
    -
    -
    +60°C
    -
    SMC
    D-M9PA
    Solid State Switch
    24V dc
    -
    -
    Yes
    -
    -
    -
    -
    -
    -
    SMC
    D-M9P
    Solid State Auto Switch
    4.5 → 28V dc
    PNP
    -
    Yes
    -
    -
    -
    -
    -
    -
    SMC
    D-A9
    Reed
    -
    -
    -
    Yes
    -
    -
    -
    -
    +60°C
    -
    Festo
    SRBE
    Sensorbox
    5 → 60V
    NO
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    D-M9BA
    Solid State Auto Switch
    -
    Electric
    -
    Yes
    -
    -
    -
    -
    -
    -
    SMC
    D-M9P
    Solid State
    -
    -
    NCQ8, CDJP
    Yes
    -
    IP67
    -
    -
    +60°C
    -
    SMC
    D-A9
    Reed
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page